Fuji Electric EW100EAG-3P100K

Circuit Breaker, 3 Pole, 100 Amp (100/200/500MA Rated Sensitive Current)
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Current Rating100 A
Number of Poles3
Voltage Rating (AC)440 V

Documents

Download datasheets and manufacturer documentation for Fuji Electric EW100EAG-3P100K.

Master Electronics
Datasheet87 pages13 years ago

Inventory History

3 month trend:
+100%

Engineering Resources

View Evaluation kits and Reference designs for Fuji Electric EW100EAG-3P100K.

Descriptions

Descriptions of Fuji Electric EW100EAG-3P100K provided by its distributors.

CIRCUIT BREAKER, 3 POLE, 100 AMP (100/200/500MA RATED SENSITIVE CURRENT)
Circuit Breaker Thermal Magnetic 3Pole 100A 440VAC

Manufacturer Aliases

Fuji Electric has several brands around the world that distributors may use as alternate names. Fuji Electric may also be known as the following names:

  • FUJI ELECTRIC CO LTD
  • FUJI ELECTRIC SYSTEMS
  • FUJI
  • Fuji Electric Corporation
  • Fuji Electric Ind Drives & Controls
  • Fuji Electric Ind Drives & Con
  • Fuji Electric holdings COLtd
  • FUJI ELECRTIC
  • FUJI ELECTRI
  • Fuji Electric General Purp Con
  • Fuji Electric Europe GmbH

Part Number Aliases

This part may be known by these alternate part numbers:

  • EW100EAG3P100K

Technical Specifications

Technical
Current Rating100 A
Number of Poles3
Voltage Rating (AC)440 V

Documents

Download datasheets and manufacturer documentation for Fuji Electric EW100EAG-3P100K.

Master Electronics
Datasheet87 pages13 years ago

Compliance

Environmental Classification
RoHSNon-Compliant