Panasonic EVQP4003M

Switch Tactile N.O. SPST Button J-Bend 0.02A 15VDC 1N SMD Automotive T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
Mechanical Life1 Mcycles
MountEdge, Surface Mount
Technical
Contact Current Rating20 mA
Contact Resistance100 mΩ
Current Rating20 mA
Illumination TypeIlluminated, Non-Illuminated
Insulation Resistance100 MΩ
Max Current Rating20 mA
Max Operating Temperature85 °C
Max Voltage Rating (DC)15 V
Min Operating Temperature-40 °C
Operating Force1 N
OrientationRight Angle
Switch FunctionOff-Mom
Switch Travel250 µm
TerminationJ-Bend
Throw ConfigurationSPST
Voltage Rating (DC)15 V
Dimensions
Depth3.4 mm
Length6.2 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EVQP4003M.

Newark
Datasheet4 pages15 years ago
_legacy Avnet
Datasheet3 pages11 years ago
Farnell
Datasheet4 pages13 years ago
DigiKey
Datasheet1 page16 years ago

Engineering Resources

View Evaluation kits and Reference designs for Panasonic EVQP4003M.

Related Parts

Descriptions

Descriptions of Panasonic EVQP4003M provided by its distributors.

Switch Tactile N.O. SPST Button J-Bend 0.02A 15VDC 1N SMD Automotive T/R
SWITCH, TACTILE, EDGE MOUNT, 1N; Contact Configuration:SPST; Operating Force:1N;
SWITCH TACTILE SPST-NO 0.02A 15V
SWITCH, TACTILE, EDGE MOUNT, 1N; Product Range: EVQP4 Series; Actuator Orientation: Side Actuated; Switch Mounting: Edge Mount; Actuator Style: Rectangular Button; Actuating Force: 100gf; Available until stocks are exhausted

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • EVQ-P4003M

Technical Specifications

Physical
Case/PackageSMD/SMT
Mechanical Life1 Mcycles
MountEdge, Surface Mount
Technical
Contact Current Rating20 mA
Contact Resistance100 mΩ
Current Rating20 mA
Illumination TypeIlluminated, Non-Illuminated
Insulation Resistance100 MΩ
Max Current Rating20 mA
Max Operating Temperature85 °C
Max Voltage Rating (DC)15 V
Min Operating Temperature-40 °C
Operating Force1 N
OrientationRight Angle
Switch FunctionOff-Mom
Switch Travel250 µm
TerminationJ-Bend
Throw ConfigurationSPST
Voltage Rating (DC)15 V
Dimensions
Depth3.4 mm
Length6.2 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EVQP4003M.

Newark
Datasheet4 pages15 years ago
_legacy Avnet
Datasheet3 pages11 years ago
Farnell
Datasheet4 pages13 years ago
DigiKey
Datasheet1 page16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant