Panasonic EVQ-Q7GA50

Electromechanical Switch Multi Function Switch 0.02A Embossed Tape
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
Contact PlatingSilver
Technical
Contact Current Rating20 mA
Current Rating20 mA
Illumination TypeNon-Illuminated
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingTape & Reel
TerminationSMD/SMT
Voltage Rating (DC)15 V
Dimensions
Length7.7 mm
Width7.7 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EVQ-Q7GA50.

Factory Futures
Datasheet1 page13 years ago
DigiKey
Datasheet1 page17 years ago

Engineering Resources

View Evaluation kits and Reference designs for Panasonic EVQ-Q7GA50.

Descriptions

Descriptions of Panasonic EVQ-Q7GA50 provided by its distributors.

Electromechanical Switch Multi Function Switch 0.02A Embossed Tape
SWITCH LT MULTI DIRECTION SMD
SWITCH NAVIGATION 20MA 15V
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • EVQQ7GA50

Technical Specifications

Physical
Case/PackageSMD/SMT
Contact PlatingSilver
Technical
Contact Current Rating20 mA
Current Rating20 mA
Illumination TypeNon-Illuminated
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingTape & Reel
TerminationSMD/SMT
Voltage Rating (DC)15 V
Dimensions
Length7.7 mm
Width7.7 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EVQ-Q7GA50.

Factory Futures
Datasheet1 page13 years ago
DigiKey
Datasheet1 page17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant