Panasonic EVQ-Q2Y03W

Switch Tactile ON OFF SPST Round Button J-Bend 0.02A 15VDC 3.5N SMD Embossed T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
ColorWhite
Mechanical Life100 kcycles
MountSurface Mount
Technical
Contact Current Rating20 mA
Contact Resistance100 mΩ
Current Rating20 mA
Electrical Life100 kcycles
Illumination TypeIlluminated, Non-Illuminated
Max Current Rating20 mA
Max Operating Temperature85 °C
Max Voltage Rating (DC)15 V
Min Operating Temperature-40 °C
Number of Poles1
Number of Positions2
Operating Force3.5 N
OrientationStraight
Switch FunctionOff-Mom
Switch Travel250 µm
TerminationSMD/SMT
Throw ConfigurationSPST
Voltage Rating (AC)250 V
Voltage Rating (DC)15 V
Dimensions
Actuator Length1.3 mm
Depth6.6 mm
Height3.1 mm
Length6 mm
Thickness1.8 mm
Width6 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EVQ-Q2Y03W.

Datasheet4 pages11 years ago
Newark
Datasheet4 pages9 years ago
Master Electronics
Datasheet6 pages5 years ago
TME
Datasheet6 pages6 years ago
Future Electronics
Datasheet5 pages6 years ago
Datasheet5 pages7 years ago
Electro Sonic
Datasheet5 pages9 years ago
Upverter
Datasheet6 pages8 years ago
Arrow Electronics
Datasheet4 pages13 years ago
DigiKey
Datasheet1 page16 years ago

Inventory History

3 month trend:
-6.55%

Engineering Resources

View Evaluation kits and Reference designs for Panasonic EVQ-Q2Y03W.

Related Parts

Descriptions

Descriptions of Panasonic EVQ-Q2Y03W provided by its distributors.

Switch Tactile ON OFF SPST Round Button J-Bend 0.02A 15VDC 3.5N SMD Embossed T/R
Electromechanical Switch Light Touch Switch N.O. SPST 0.02A Embossed Tape
EVQQ2 Series SPST-NO 3.5 N J-Lead Surface Mount Tactile Switch
Switch; Tactile; SPST; Btn; 6mm Sqr SMD; 3.5N,100K,3.1mm, T&R 380mm; No Gnd | Panasonic Electronic Components EVQ-Q2Y03W
Actuation Force N = 3.5 / Contact Configuration = SPST / Mounting Type = SMD / Illumination = No / Width mm = 6 / Length mm = 6.5 / Series = EVQQ2 / Switching Function = Momentary Function / Height mm = 3.1 / Switch Colour = White / Contact Voltage = 15 VDC / Contact Current = 20 mA / Actuator Type = Pushbutton

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • EVQ-Q2Y03W.
  • EVQQ2Y03W

Technical Specifications

Physical
Case/PackageSMD/SMT
ColorWhite
Mechanical Life100 kcycles
MountSurface Mount
Technical
Contact Current Rating20 mA
Contact Resistance100 mΩ
Current Rating20 mA
Electrical Life100 kcycles
Illumination TypeIlluminated, Non-Illuminated
Max Current Rating20 mA
Max Operating Temperature85 °C
Max Voltage Rating (DC)15 V
Min Operating Temperature-40 °C
Number of Poles1
Number of Positions2
Operating Force3.5 N
OrientationStraight
Switch FunctionOff-Mom
Switch Travel250 µm
TerminationSMD/SMT
Throw ConfigurationSPST
Voltage Rating (AC)250 V
Voltage Rating (DC)15 V
Dimensions
Actuator Length1.3 mm
Depth6.6 mm
Height3.1 mm
Length6 mm
Thickness1.8 mm
Width6 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EVQ-Q2Y03W.

Datasheet4 pages11 years ago
Newark
Datasheet4 pages9 years ago
Master Electronics
Datasheet6 pages5 years ago
TME
Datasheet6 pages6 years ago
Future Electronics
Datasheet5 pages6 years ago
Datasheet5 pages7 years ago
Electro Sonic
Datasheet5 pages9 years ago
Upverter
Datasheet6 pages8 years ago
Arrow Electronics
Datasheet4 pages13 years ago
DigiKey
Datasheet1 page16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant