Panasonic EVQ-PE104K

Switch Tactile ON OFF SPST Rectangular Button J-Bend 0.05A 12VDC 1N SMD Embossed Tape
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold, Silver
Mechanical Life50 kcycles
MountSurface Mount
Technical
Contact Current Rating50 mA
Contact Resistance100 mΩ
Current Rating50 mA
Electrical Life50 kcycles
Illumination TypeIlluminated, Non-Illuminated
Life (Cycles)50 kcycles
Max Current Rating50 mA
Max Operating Temperature85 °C
Max Voltage Rating (DC)12 V
Min Operating Temperature-30 °C
Number of Positions2
Operating Force1 N
OrientationStraight
Switch FunctionOff-Mom
Switch Travel250 µm
TerminationGull Wing
Throw ConfigurationSPST
Voltage Rating (DC)12 V
Dimensions
Actuator Length800 µm
Depth7.2 mm
Height4.3 mm
Length3.5 mm
Width6 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EVQ-PE104K.

Newark
Datasheet2 pages11 years ago
Datasheet2 pages7 years ago
Master Electronics
Datasheet3 pages5 years ago
element14 APAC
Datasheet2 pages13 years ago
Factory Futures
Datasheet2 pages15 years ago
Future Electronics
Datasheet2 pages7 years ago
Arrow Electronics
Datasheet2 pages13 years ago
DigiKey
Datasheet5 pages18 years ago

Inventory History

3 month trend:
-55.10%

Engineering Resources

View Evaluation kits and Reference designs for Panasonic EVQ-PE104K.

Related Parts

Descriptions

Descriptions of Panasonic EVQ-PE104K provided by its distributors.

Switch Tactile ON OFF SPST Rectangular Button J-Bend 0.05A 12VDC 1N SMD Embossed Tape
Switch; Tactile; SPST; 6.0x3.5mm SMD; OF=1.0N; Hgt=4.3mm, Knob : Black | Panasonic Electronic Components EVQ-PE104K
EVQPE Series 6 x 3.5 mm SPST 1 N SMT Top Actuated Light Touch Switch
SWITCH, 6.0X3.5mm, 1.0N, BLACK; Product Range:EVQPE Series; Actuator Orientation:Top Actuated; Switch Mounting:SMD; Style:Rectangular
Switch, Tactile, Spst-No, 50Ma, 12Vdc, Smd, Full Reel; Product Range:Evqpe Series; Actuator Orientation:Top Actuated; Switch Mounting:Surface Mount; Actuator Style:Rectangular Button; Actuating Force:100Gf; Ip Rating:- Rohs Compliant: Yes |Panasonic EVQ-PE104K.
Actuation Force N = 1 / Contact Configuration = SPST / Mounting Type = SMD / Illumination = No / Width mm = 3.5 / Length mm = 6 / Series = EVQPE1 / Switching Function = Momentary Function / Height mm = 4.3 / Switch Colour = Black / Contact Voltage = 12 VDC / Contact Current = 50 mA / Actuator Type = Pushbutton
SWITCH, 6.0X3.5MM, 1.0N, BLACK; Product Range: EVQPE Series; Actuator Orientation: Top Actuated; Switch Mounting: SMD; Actuator Style: Rectangular Button; Actuating Force: 100gf; Contact Rating: 50mA at 12VDC; Switch Dimensions (L x W): 6mm x 3.5mm; IP Rating: -; Illumination: Non Illuminated; SVHC: No SVHC (15-Jan-2018); Actuation Type: Top; Actuator / Cap Colour: Black; Contact Configuration: SPST-NO; Contact Current Max: 50mA; Contact Voltage DC Nom: 12V; Operating Force: 1N; Switch Terminals: Solder

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • EVQ-PE104K.
  • EVQPE104K

Technical Specifications

Physical
Contact PlatingGold, Silver
Mechanical Life50 kcycles
MountSurface Mount
Technical
Contact Current Rating50 mA
Contact Resistance100 mΩ
Current Rating50 mA
Electrical Life50 kcycles
Illumination TypeIlluminated, Non-Illuminated
Life (Cycles)50 kcycles
Max Current Rating50 mA
Max Operating Temperature85 °C
Max Voltage Rating (DC)12 V
Min Operating Temperature-30 °C
Number of Positions2
Operating Force1 N
OrientationStraight
Switch FunctionOff-Mom
Switch Travel250 µm
TerminationGull Wing
Throw ConfigurationSPST
Voltage Rating (DC)12 V
Dimensions
Actuator Length800 µm
Depth7.2 mm
Height4.3 mm
Length3.5 mm
Width6 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EVQ-PE104K.

Newark
Datasheet2 pages11 years ago
Datasheet2 pages7 years ago
Master Electronics
Datasheet3 pages5 years ago
element14 APAC
Datasheet2 pages13 years ago
Factory Futures
Datasheet2 pages15 years ago
Future Electronics
Datasheet2 pages7 years ago
Arrow Electronics
Datasheet2 pages13 years ago
DigiKey
Datasheet5 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant