Panasonic EVQ-PAG04M

Switch Tactile N.O. SPST Round Button PC Pins 0.02A 15VDC 2.6N Thru-Hole Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorWhite
Contact PlatingGold, Silver
Mechanical Life50 kcycles
MountThrough Hole
Technical
Contact Current Rating20 mA
Contact Resistance50 mΩ
Current Rating20 mA
Electrical Life50 kcycles
Illumination TypeIlluminated, Non-Illuminated
Insulation Resistance50 MΩ
Max Current Rating20 mA
Max Operating Temperature70 °C
Max Voltage Rating (DC)15 V
Min Operating Temperature-20 °C
Number of Positions2
Operating Force2.6 N
OrientationStraight
PackagingBulk
Switch FunctionOff-Mom
Switch Travel250 µm
TerminationPC Pins
Throw ConfigurationSPST
Voltage Rating15 V
Voltage Rating (DC)15 V
Dimensions
Actuator Length400 µm
Depth7.8 mm
Height4.3 mm
Length6 mm
Width6 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EVQ-PAG04M.

Farnell
Datasheet3 pages11 years ago
Electro Sonic
Datasheet3 pages7 years ago
TME
Datasheet3 pages6 years ago
Future Electronics
Datasheet3 pages7 years ago
Arrow Electronics
Datasheet3 pages13 years ago
Verical
Datasheet3 pages15 years ago
DigiKey
Datasheet7 pages18 years ago

Engineering Resources

View Evaluation kits and Reference designs for Panasonic EVQ-PAG04M.

Related Parts

Descriptions

Descriptions of Panasonic EVQ-PAG04M provided by its distributors.

Switch Tactile N.O. SPST Round Button PC Pins 0.02A 15VDC 2.6N Thru-Hole Bulk
SWITCH, TACTILE, SPST, 20mA, 15VDC, THROUGH HOLE; Operating Force:2.6N; Contact
Electromechanical Switch Light Touch Switch N.O. SPST 0.02A 4 Bulk
Switch; Tactile; SPST; 6mm Sqr PCB mnt; OF=2.6N; Hgt=4.3mm; White | Panasonic Electronic Components EVQ-PAG04M
SWITCH, TACTILE, SPST, 20mA, 15VDC, THRO; SWITCH, TACTILE, SPST, 20mA, 15VDC, THROUGH HOLE; Operating Force:2.6N; Contact Voltage DC Nom:15V; Contact Current Max:20mA; Actuation Type:Top; Switch Terminals:Solder; Actuator / Cap Color:White; Contact Configuration:SPST
SWITCH, TACTILE, SPST, 20mA, 15VDC, THRO; SWITCH, TACTILE, SPST, 20mA, 15VDC, THROUGH HOLE; Product Range: EVQPA Series; Actuator Orientation: Top Actuated; Switch Mounting: Through Hole; Actuator Style: Round Button; Actuating Force: 260gf; Contact Rating: 20mA at 15VDC

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • EVQPAG04M

Technical Specifications

Physical
ColorWhite
Contact PlatingGold, Silver
Mechanical Life50 kcycles
MountThrough Hole
Technical
Contact Current Rating20 mA
Contact Resistance50 mΩ
Current Rating20 mA
Electrical Life50 kcycles
Illumination TypeIlluminated, Non-Illuminated
Insulation Resistance50 MΩ
Max Current Rating20 mA
Max Operating Temperature70 °C
Max Voltage Rating (DC)15 V
Min Operating Temperature-20 °C
Number of Positions2
Operating Force2.6 N
OrientationStraight
PackagingBulk
Switch FunctionOff-Mom
Switch Travel250 µm
TerminationPC Pins
Throw ConfigurationSPST
Voltage Rating15 V
Voltage Rating (DC)15 V
Dimensions
Actuator Length400 µm
Depth7.8 mm
Height4.3 mm
Length6 mm
Width6 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EVQ-PAG04M.

Farnell
Datasheet3 pages11 years ago
Electro Sonic
Datasheet3 pages7 years ago
TME
Datasheet3 pages6 years ago
Future Electronics
Datasheet3 pages7 years ago
Arrow Electronics
Datasheet3 pages13 years ago
Verical
Datasheet3 pages15 years ago
DigiKey
Datasheet7 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant