Panasonic EVQ-P7J01K

Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.05A 12VDC 1.6N SMD Embossed Tape
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Mechanical Life100 kcycles
MountSurface Mount
Technical
Contact Current Rating50 mA
Contact Resistance500 mΩ
Current Rating50 mA
Electrical Life100 kcycles
Illumination TypeIlluminated, Non-Illuminated
Max Current Rating50 mA
Max Operating Temperature70 °C
Max Voltage Rating (DC)12 V
Min Operating Temperature-40 °C
Operating Force1.6 N
OrientationRight Angle
PackagingDigi-Reel®
Switch FunctionOff-Mom
Switch Travel200 µm
TerminationGull Wing
Throw ConfigurationSPST
Voltage Rating (DC)12 V
Dimensions
Actuator Length650 µm
Depth3.55 mm
Height1.35 mm
Length4.7 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EVQ-P7J01K.

_legacy Avnet
Datasheet4 pages11 years ago
Factory Futures
Datasheet4 pages11 years ago
element14 APAC
Datasheet4 pages13 years ago
DigiKey
Datasheet1 page16 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.197
$ 0.197
Stock
39,358
234,623
234,623
Authorized Distributors
1
11
11
Operating Force
1.6 N
1.6 N
1.6 N
Termination
Gull Wing
Gull Wing
Gull Wing
Current Rating
50 mA
50 mA
50 mA
Voltage Rating (DC)
12 V
12 V
12 V
Switch Travel
200 µm
200 µm
200 µm
Illumination Type
Illuminated, Non-Illuminated
Non-Illuminated
Non-Illuminated
Mechanical Life
100 kcycles
100 kcycles
100 kcycles

Engineering Resources

View Evaluation kits and Reference designs for Panasonic EVQ-P7J01K.

Related Parts

Descriptions

Descriptions of Panasonic EVQ-P7J01K provided by its distributors.

Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.05A 12VDC 1.6N SMD Embossed Tape
Switch; Tactile; SPST; 3.5x2.9mm Right Angle PCB mnt; OF=1.6N; Hgt=1.35mm | Panasonic Electronic Components EVQ-P7J01K
SWITCH, TACT, 3.5X2.9MM, 1.6N; Product Range: -; Illumination: Non Illuminated; SVHC: No SVHC (12-Jan-2017); Actuation Type: Side; Contact Configuration: SPST-NO; Contact Current Max: 50mA; Contact Voltage DC Nom: 12V; Operating Force: 1.6N; Switch Terminals: Solder

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • EVQP7J01K

Technical Specifications

Physical
ColorBlack
Mechanical Life100 kcycles
MountSurface Mount
Technical
Contact Current Rating50 mA
Contact Resistance500 mΩ
Current Rating50 mA
Electrical Life100 kcycles
Illumination TypeIlluminated, Non-Illuminated
Max Current Rating50 mA
Max Operating Temperature70 °C
Max Voltage Rating (DC)12 V
Min Operating Temperature-40 °C
Operating Force1.6 N
OrientationRight Angle
PackagingDigi-Reel®
Switch FunctionOff-Mom
Switch Travel200 µm
TerminationGull Wing
Throw ConfigurationSPST
Voltage Rating (DC)12 V
Dimensions
Actuator Length650 µm
Depth3.55 mm
Height1.35 mm
Length4.7 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EVQ-P7J01K.

_legacy Avnet
Datasheet4 pages11 years ago
Factory Futures
Datasheet4 pages11 years ago
element14 APAC
Datasheet4 pages13 years ago
DigiKey
Datasheet1 page16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant