Panasonic EVQ-P0S02Q

Switch Tactile ON OFF SPST Round Button J-Bend 0.02A 15VDC 1N SMD Embossed T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGrey
Mechanical Life1 Mcycles
MountSurface Mount
Technical
Contact Current Rating20 mA
Contact Resistance100 mΩ
Current Rating20 mA
Electrical Life1 Mcycles
Illumination TypeIlluminated, Non-Illuminated
Max Current Rating20 mA
Max Operating Temperature85 °C
Max Voltage Rating (DC)15 V
Min Operating Temperature-40 °C
Number of Positions2
Operating Force1 N
OrientationStraight
Switch FunctionOff-Mom
Switch Travel300 µm
TerminationJ-Bend
Throw ConfigurationSPST
Voltage Rating (DC)15 V
Dimensions
Actuator Length700 µm
Depth6.6 mm
Height2.5 mm
Length6 mm
Thickness1.8 mm
Width6 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EVQ-P0S02Q.

Datasheet4 pages11 years ago
Electro Sonic
Datasheet4 pages9 years ago
Datasheet5 pages8 years ago
Master Electronics
Datasheet6 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages11 years ago
TME
Datasheet4 pages5 years ago
Upverter
Datasheet6 pages5 years ago
Datasheet5 pages6 years ago
Future Electronics
Datasheet2 pages7 years ago
DigiKey
Datasheet1 page16 years ago

Inventory History

3 month trend:
-6.46%

Engineering Resources

View Evaluation kits and Reference designs for Panasonic EVQ-P0S02Q.

Related Parts

Descriptions

Descriptions of Panasonic EVQ-P0S02Q provided by its distributors.

Switch Tactile ON OFF SPST Round Button J-Bend 0.02A 15VDC 1N SMD Embossed T/R
SWITCH TACTILE SPST-NO 0.02A 15V
EVQ-P0 Series 6.2 x 6.2 mm Through Hole 1 N Overstroke Light Touch Switch
Switch, Light Touch; 6.0mm SMD Overstroke 1.0N; 2.5mm; w/Gnd | Panasonic Electronic Components EVQ-P0S02Q
SWITCH LT 6MM 100GF H=2.5MM SMD
SWITCH, TACTILE, SPST, 20mA, 15VDC, SMD; Illumination: Non Illuminated; Contact Voltage DC Nom: 15V; Contact Current Max: 20mA; Operating Force: 1N; Switch Terminals: Solder; Product Range: -; Actuation Type: Top; Contact Configuration: SPST

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • EVQP0S02Q

Technical Specifications

Physical
ColorGrey
Mechanical Life1 Mcycles
MountSurface Mount
Technical
Contact Current Rating20 mA
Contact Resistance100 mΩ
Current Rating20 mA
Electrical Life1 Mcycles
Illumination TypeIlluminated, Non-Illuminated
Max Current Rating20 mA
Max Operating Temperature85 °C
Max Voltage Rating (DC)15 V
Min Operating Temperature-40 °C
Number of Positions2
Operating Force1 N
OrientationStraight
Switch FunctionOff-Mom
Switch Travel300 µm
TerminationJ-Bend
Throw ConfigurationSPST
Voltage Rating (DC)15 V
Dimensions
Actuator Length700 µm
Depth6.6 mm
Height2.5 mm
Length6 mm
Thickness1.8 mm
Width6 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EVQ-P0S02Q.

Datasheet4 pages11 years ago
Electro Sonic
Datasheet4 pages9 years ago
Datasheet5 pages8 years ago
Master Electronics
Datasheet6 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages11 years ago
TME
Datasheet4 pages5 years ago
Upverter
Datasheet6 pages5 years ago
Datasheet5 pages6 years ago
Future Electronics
Datasheet2 pages7 years ago
DigiKey
Datasheet1 page16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant