Panasonic EVP-AA002K

Switch Tactile N.O. SPST Rectangular Button J-Bend 0.02A 15VDC 1N SMD Embossed T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
ColorBlack
Contact PlatingGold, Silver
Mechanical Life1 Mcycles
MountSurface Mount
Technical
Contact Current Rating20 mA
Contact Resistance100 mΩ
Current Rating50 mA
Electrical Life1 Mcycles
Illumination TypeIlluminated, Non-Illuminated
Max Current Rating20 mA
Max Operating Temperature85 °C
Max Voltage Rating (DC)15 V
Min Operating Temperature-40 °C
Number of Positions2
Operating Force1 N
OrientationStraight
Resistance100 mΩ
Switch FunctionOff-Mom
Switch Travel150 µm
TerminationJ-Bend
Throw ConfigurationSPST
Voltage Rating (DC)15 V
Dimensions
Actuator Length300 µm
Depth2.9 mm
Height700 µm
Length4.3 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EVP-AA002K.

element14 APAC
Datasheet3 pages11 years ago
Master Electronics
Datasheet5 pages5 years ago
TME
Datasheet5 pages7 years ago
Future Electronics
Datasheet4 pages7 years ago
Datasheet3 pages8 years ago
Electro Sonic
Datasheet3 pages8 years ago
Farnell
Datasheet3 pages13 years ago
DigiKey
Datasheet3 pages17 years ago

Inventory History

3 month trend:
-5.94%

Engineering Resources

View Evaluation kits and Reference designs for Panasonic EVP-AA002K.

Related Parts

Descriptions

Descriptions of Panasonic EVP-AA002K provided by its distributors.

Switch Tactile N.O. SPST Rectangular Button J-Bend 0.02A 15VDC 1N SMD Embossed T/R
Switch; Tactile; SPST; SMD; 3.5x2.9mm; Hgt=1.7mm; OF=1.0N; no GND; Black | Panasonic Electronic Components EVP-AA002K
PANASONIC ELECTRONIC COMPONENTS EVPAA002K Tactile Switch, Non Illuminated, 1 N, 15 V, 20 mA, Solder
EVP-AA Series 3.5 x 2.9 mm SMT 1.0 N Light Touch Switch w/J Bend Terminals
Tactile Sw, Spst-No, 0.02A, 15V, Smd; Product Range:Evpaa Series; Actuator Orientation:Top Actuated; Switch Mounting:Smd; Actuator Style:Rectangular Button; Actuating Force:100Gf; Contact Rating:20Ma At 15Vdc; Switch Dimensions (L X Rohs Compliant: Yes |Panasonic EVPAA002K

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • EVPAA002K

Technical Specifications

Physical
Case/PackageSMD/SMT
ColorBlack
Contact PlatingGold, Silver
Mechanical Life1 Mcycles
MountSurface Mount
Technical
Contact Current Rating20 mA
Contact Resistance100 mΩ
Current Rating50 mA
Electrical Life1 Mcycles
Illumination TypeIlluminated, Non-Illuminated
Max Current Rating20 mA
Max Operating Temperature85 °C
Max Voltage Rating (DC)15 V
Min Operating Temperature-40 °C
Number of Positions2
Operating Force1 N
OrientationStraight
Resistance100 mΩ
Switch FunctionOff-Mom
Switch Travel150 µm
TerminationJ-Bend
Throw ConfigurationSPST
Voltage Rating (DC)15 V
Dimensions
Actuator Length300 µm
Depth2.9 mm
Height700 µm
Length4.3 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EVP-AA002K.

element14 APAC
Datasheet3 pages11 years ago
Master Electronics
Datasheet5 pages5 years ago
TME
Datasheet5 pages7 years ago
Future Electronics
Datasheet4 pages7 years ago
Datasheet3 pages8 years ago
Electro Sonic
Datasheet3 pages8 years ago
Farnell
Datasheet3 pages13 years ago
DigiKey
Datasheet3 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant