Panasonic EVM3WSX80B54

Res Cermet Trimmer 50K Ohm 25% 0.15W 1Turn (3.1 X 3.75 X 0.95mm) Foot Print SMD Carrier T/R
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorSilver
Contact PlatingTin
MountSurface Mount
Technical
CompositionCermet
Max Operating Temperature100 °C
Max Power Dissipation150 mW
Min Operating Temperature-40 °C
Number of Turns1
PackagingCut Tape
Power Rating150 mW
Resistance50 kΩ
Temperature Coefficient250 ppm/°C
TerminationFoot Print
Tolerance25 %
Voltage Rating50 V
Dimensions
Depth3.75 mm
Height950 µm
Length3.1 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EVM3WSX80B54.

Newark
Datasheet2 pages13 years ago
Electro Sonic
Datasheet1 page9 years ago
Datasheet2 pages13 years ago
_legacy Avnet
Datasheet2 pages18 years ago
DigiKey
Datasheet1 page23 years ago
Upverter
Datasheet0 pages0 years ago

Engineering Resources

View Evaluation kits and Reference designs for Panasonic EVM3WSX80B54.

Related Parts

Descriptions

Descriptions of Panasonic EVM3WSX80B54 provided by its distributors.

Res Cermet Trimmer 50K Ohm 25% 0.15W 1Turn (3.1 X 3.75 X 0.95mm) Foot Print SMD Carrier T/R
Trimmer Pot,Cermet,3mm Square,Open Frame TYPE: EVM3WS,LOW PROFILE,50K OHMS, SMT
TRIMMER, 50KOHM, 25%, 0.15W; Track Resistance:50kohm; No. of Turns:1; Resistance Tolerance:± 25%; Temperature Coefficient:± 250ppm/°C; Power Rating:150mW; Potentiometer Mounting:SMD

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • EVM-3WSX80B54

Technical Specifications

Physical
ColorSilver
Contact PlatingTin
MountSurface Mount
Technical
CompositionCermet
Max Operating Temperature100 °C
Max Power Dissipation150 mW
Min Operating Temperature-40 °C
Number of Turns1
PackagingCut Tape
Power Rating150 mW
Resistance50 kΩ
Temperature Coefficient250 ppm/°C
TerminationFoot Print
Tolerance25 %
Voltage Rating50 V
Dimensions
Depth3.75 mm
Height950 µm
Length3.1 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EVM3WSX80B54.

Newark
Datasheet2 pages13 years ago
Electro Sonic
Datasheet1 page9 years ago
Datasheet2 pages13 years ago
_legacy Avnet
Datasheet2 pages18 years ago
DigiKey
Datasheet1 page23 years ago
Upverter
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant