Panasonic EVM1DSX30B13

Res Cermet Trimmer 1K Ohm 25% 1/5W 1Turn (3.8 X 4.5 X 1.4mm) Foot Print SMD Carrier T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorSilver
Contact PlatingTin
MountSurface Mount
Weight58 mg
Technical
CompositionCermet
Max Operating Temperature155 °C
Max Power Dissipation200 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Turns1
PackagingCut Tape
Power Rating200 mW
Resistance1 kΩ
TaperLinear
Temperature Coefficient250 ppm/°C
TerminationFoot Print
Tolerance25 %
Voltage Rating50 V
Dimensions
Depth4.5 mm
Height1.4 mm
Length3.8 mm
Width3.8 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EVM1DSX30B13.

Newark
Datasheet3 pages13 years ago
Electro Sonic
Datasheet2 pages9 years ago
Datasheet3 pages13 years ago
Upverter
Datasheet2 pages9 years ago
Future Electronics
Datasheet2 pages9 years ago
Farnell
Datasheet3 pages10 years ago
Arrow Electronics
Datasheet3 pages13 years ago
_legacy Avnet
Datasheet3 pages18 years ago
DigiKey
Datasheet3 pages18 years ago

Engineering Resources

View Evaluation kits and Reference designs for Panasonic EVM1DSX30B13.

Related Parts

Descriptions

Descriptions of Panasonic EVM1DSX30B13 provided by its distributors.

Res Cermet Trimmer 1K Ohm 25% 1/5W 1Turn (3.8 X 4.5 X 1.4mm) Foot Print SMD Carrier T/R
SMD Cermet Trimmer Pot, 4mm Sq, 1K | Panasonic Electronic Components EVM1DSX30B13
Trimmer Pot,Cermet,4mm Square,Open Frame TYPE: EVM1DS, 1K OHMS
TRIMMER, 1KOHM, 25%, 0.2W; Track Resistance:1kohm; No. of Turns:1; Resistance Tolerance:± 25%; Temperature Coefficient:± 250ppm/°C; Power Rating:200mW; Potentiometer Mounting:SMD; SVHC:Diboron trioxide (19-Dec-2012); SVHC (Secondary):Lead monoxide (lead oxide) (19-Dec-2012)

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • EVM-1DSX30B13

Technical Specifications

Physical
ColorSilver
Contact PlatingTin
MountSurface Mount
Weight58 mg
Technical
CompositionCermet
Max Operating Temperature155 °C
Max Power Dissipation200 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Turns1
PackagingCut Tape
Power Rating200 mW
Resistance1 kΩ
TaperLinear
Temperature Coefficient250 ppm/°C
TerminationFoot Print
Tolerance25 %
Voltage Rating50 V
Dimensions
Depth4.5 mm
Height1.4 mm
Length3.8 mm
Width3.8 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EVM1DSX30B13.

Newark
Datasheet3 pages13 years ago
Electro Sonic
Datasheet2 pages9 years ago
Datasheet3 pages13 years ago
Upverter
Datasheet2 pages9 years ago
Future Electronics
Datasheet2 pages9 years ago
Farnell
Datasheet3 pages10 years ago
Arrow Electronics
Datasheet3 pages13 years ago
_legacy Avnet
Datasheet3 pages18 years ago
DigiKey
Datasheet3 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant