Panasonic EVM-EGSA00B55

TRIMMER 500K OHM 0.3W TH

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key 2
EGS55CT-ND 2,138 Buy Now »
USD
1.04 1.04 0.708 0.521 0.521
EGS55TB-ND 2,000 Buy Now »
USD
0.403 0.403
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
EVM-EGSA00B55 Contact ··

Descriptions

TRIMMER 500K OHM 0.3W TH
Digi-Key

Technical Specifications

Size-Height 8.2 mm
Lead-Free Status Contains Lead
Resistance 500 kΩ
Packaging Cut Tape (CT)
Size-Length 7 mm
Operating Temperature 70 °C
Size-Width 6.2 mm
Resistance Tolerance ±25%
Color Gray, Light
Mounting Type Through Hole
RoHS Non-Compliant
Power Rating 300 mW

Documents

Digi-Key
Datasheet 4 pages 10 years ago

Alternate Names

PAN EVM-EGSA00B55
PANA EVM-EGSA00B55
PANASONI EVM-EGSA00B55
Panasonic Electric Works EVM-EGSA00B55
PANAS EVM-EGSA00B55
PANSONIC EVM-EGSA00B55
PANASON EVM-EGSA00B55
PANASONIC INDUSTRIAL EVM-EGSA00B55
PANASO EVM-EGSA00B55
PANISONIC EVM-EGSA00B55
PANASOINC EVM-EGSA00B55
PANOSONIC EVM-EGSA00B55
MATSUSHITA PANASONIC EVM-EGSA00B55
Panasonic Electronic Components EVM-EGSA00B55
PANASONC EVM-EGSA00B55
PANASOIC EVM-EGSA00B55
PANASONIC BATTERIES EVM-EGSA00B55
AROMAT CORP EVM-EGSA00B55
PANS EVM-EGSA00B55
PANASONIC/MATSUSHITA EVM-EGSA00B55
PANASINIC EVM-EGSA00B55
PANASONIC CORP EVM-EGSA00B55
PANAS0NIC EVM-EGSA00B55
PANASONICS EVM-EGSA00B55
PANASONIS EVM-EGSA00B55
Panasonic Industrial Devices EVM-EGSA00B55

Search for other parts like EVM-EGSA00 »