See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
EVM-EGSA00B54 Contact ··

Technical Specifications

Mounting Type Through Hole
RoHS Non-Compliant
Size-Height 8.2 mm
Power Rating 300 mW
Packaging Cut Tape (CT)
Size-Length 7 mm
Color Gray, Light
Operating Temperature 70 °C
Size-Width 6.2 mm
Lead-Free Status Contains Lead
Resistance 50 kΩ
Resistance Tolerance ±25%

Documents

Digi-Key
Datasheet 4 pages 10 years ago

Alternate Names

PAN EVM-EGSA00B54
PANA EVM-EGSA00B54
PANASONI EVM-EGSA00B54
Panasonic Electric Works EVM-EGSA00B54
PANAS EVM-EGSA00B54
PANSONIC EVM-EGSA00B54
PANASON EVM-EGSA00B54
PANASONIC INDUSTRIAL EVM-EGSA00B54
PANASO EVM-EGSA00B54
PANISONIC EVM-EGSA00B54
PANASOINC EVM-EGSA00B54
PANOSONIC EVM-EGSA00B54
MATSUSHITA PANASONIC EVM-EGSA00B54
Panasonic Electronic Components EVM-EGSA00B54
PANASONC EVM-EGSA00B54
PANASOIC EVM-EGSA00B54
PANASONIC BATTERIES EVM-EGSA00B54
AROMAT CORP EVM-EGSA00B54
PANS EVM-EGSA00B54
PANASONIC/MATSUSHITA EVM-EGSA00B54
PANASINIC EVM-EGSA00B54
PANASONIC CORP EVM-EGSA00B54
PANAS0NIC EVM-EGSA00B54
PANASONICS EVM-EGSA00B54
PANASONIS EVM-EGSA00B54
Panasonic Industrial Devices EVM-EGSA00B54

Search for other parts like EVM-EGSA00 »