Panasonic EVE-GA1F2224B

DSCTD; LTB 12/01/11; ALT EVE-GA1F2224M Barling, detent, 24 pulses

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountPCB, Through Hole
Technical
Built in SwitchNo
DetentYes
Encoder TypeMechanical
Max Operating Temperature60 °C
Min Operating Temperature-10 °C
Number of Channels1
OrientationVertical
Output TypeIncremental, Quadrature
PackagingBulk
Pulses per Revolution24
TerminationPC Pin

Engineering Resources

View Evaluation kits and Reference designs for Panasonic EVE-GA1F2224B.

Descriptions

Descriptions of Panasonic EVE-GA1F2224B provided by its distributors.

DSCTD; LTB 12/01/11; ALT EVE-GA1F2224M Barling, detent, 24 pulses
ENCODER 12MM ROTARY VERT 24PPR

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Technical Specifications

Physical
MountPCB, Through Hole
Technical
Built in SwitchNo
DetentYes
Encoder TypeMechanical
Max Operating Temperature60 °C
Min Operating Temperature-10 °C
Number of Channels1
OrientationVertical
Output TypeIncremental, Quadrature
PackagingBulk
Pulses per Revolution24
TerminationPC Pin

Compliance

Environmental Classification
RoHSCompliant