Analog Devices EVAL-AD7626EDZ

Eval Board 16 Bit 10MSPS Diff Adc

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins0
Technical
Evaluation KitYes
InterfaceParallel, Serial
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of A/D Converters1
Number of Bits16
Operating Supply Voltage5.25 V
Resolution2 B
Sampling Rate10 Msps

Documents

Download datasheets and manufacturer documentation for Analog Devices EVAL-AD7626EDZ.

Analog Devices
Datasheet28 pages11 years ago
Datasheet28 pages14 years ago
Newark
Datasheet25 pages14 years ago

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices EVAL-AD7626EDZ.

Descriptions

Descriptions of Analog Devices EVAL-AD7626EDZ provided by its distributors.

Eval Board 16 Bit 10MSPS Diff Adc
Evaluation Board For AD7626
AD7626EDZ EVAL BOARD
CONVERTER - ADC
The AD7626 is a 16-bit, 10 MSPS, charge redistribution successive approximation register (SAR) based architecture analog-to-digital converter (ADC). SAR architecture allows unmatched performance both in noise (91.5 dB SNR) and in linearity (±0.45 LSB INL). The AD7626 contains a high speed, 16-bit sampling ADC, an internal conversion clock, and an internal buffered reference. On the CNV edge, it samples the voltage difference between the IN+ and IN- pins. The voltages on these pins swing in opposite phase between 0 V and REF. The 4.096 V reference voltage, REF, can be generated internally or applied externally. All converted results are available on a single LVDS self-clocked or echoed-clock serial interface, reducing external hardware connections. The AD7626 is housed in a 32-lead, 5 mm × 5 mm LFCSP with operation specified from -40°C to +85°C. Applications Digital imaging systems Digital X-ray Digital MRI CCD and IR cameras High speed data acquisition High dynamic range telecommunications receivers Spectrum analysis Test equipment

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Number of Pins0
Technical
Evaluation KitYes
InterfaceParallel, Serial
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of A/D Converters1
Number of Bits16
Operating Supply Voltage5.25 V
Resolution2 B
Sampling Rate10 Msps

Documents

Download datasheets and manufacturer documentation for Analog Devices EVAL-AD7626EDZ.

Analog Devices
Datasheet28 pages11 years ago
Datasheet28 pages14 years ago
Newark
Datasheet25 pages14 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago