Telegesis ETRX2-PA

Module Zigbee W/pwr Amp
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageModule
MountSurface Mount
Technical
Current - Receiving37 mA
Current - Transmitting106 mA
Data Rate250 kbps
Frequency2.4 GHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size5 kB
Min Operating Temperature-40 °C
Min Supply Voltage2.8 V
PackagingDigi-Reel®
Sensitivity (dBm)-96 dBm
Dimensions
Length37.75 mm
Width20.5 mm

Documents

Download datasheets and manufacturer documentation for Telegesis ETRX2-PA.

element14 APAC
Datasheet33 pages14 years ago
TME
Datasheet1 page12 years ago

Engineering Resources

View Evaluation kits and Reference designs for Telegesis ETRX2-PA.

Descriptions

Descriptions of Telegesis ETRX2-PA provided by its distributors.

MODULE ZIGBEE W/PWR AMP
ZIGBEE MODULE, EM250, 802.15.4, MESH, WITH PWR AMP; Module Applications:AMR, Building Automation, Wireless Sensor Network, M2M Industrial Controls; MCU Supported Families:EM250; Processor Type:EM250; Wireless Protocol:IEEE 802.15.4 ;RoHS Compliant: Yes
ZIGBEE MOD, EM250, MESH, W / PWR AMP; Module Applications: AMR, Building Automation, Wireless Sensor Network, M2M Industrial Controls; MCU Supported Families: EM250; Wireless Protocol: IEEE 802.15.4; Data Rate: 250Kbps; Module Interface: I2C, SPI, UART; Supply Voltage Min: 2.8V; Supply Voltage Max: 3.6V; Product Range: -; SVHC: No SVHC (15-Jun-2015); Applications: Automatic Meter Reading, Wireless Alarms & Security, Wireless Sensor Networks; Development Tool Type: Zigbee Module; IC Adapter Type: Power Amplified Mesh; Processor Type: EM250; Supply Voltage Range: 2.8V to 3.6V; Supported Devices: ETRX2; Temperature Max: 85°C; Temperature Min: -40°C

Manufacturer Aliases

Telegesis has several brands around the world that distributors may use as alternate names. Telegesis may also be known as the following names:

  • Telegesis Ltd
  • TELEGESIS LTD (VA)
  • TELEGESIS (UK) LIMITED

Technical Specifications

Physical
Case/PackageModule
MountSurface Mount
Technical
Current - Receiving37 mA
Current - Transmitting106 mA
Data Rate250 kbps
Frequency2.4 GHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size5 kB
Min Operating Temperature-40 °C
Min Supply Voltage2.8 V
PackagingDigi-Reel®
Sensitivity (dBm)-96 dBm
Dimensions
Length37.75 mm
Width20.5 mm

Documents

Download datasheets and manufacturer documentation for Telegesis ETRX2-PA.

element14 APAC
Datasheet33 pages14 years ago
TME
Datasheet1 page12 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant