Panasonic ETQP5M470YFM

Power Choke Shielded Wirewound 48uH 20% 100KHz Metal 2.9A 0.172Ohm DCR Automotive T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMetal
Core MaterialComposite, Metal
MountSurface Mount
Number of Pins2
Technical
Current19 A
Current Rating1 A
DC Resistance (DCR)172 mΩ
Inductance48 µH
Inductance Tolerance20 %
Max DC Current1 A
Max Operating Temperature150 °C
Military StandardNot
Min Operating Temperature-40 °C
PackagingTape & Reel (TR)
Resistance156 mΩ
RMS Current (Irms)2.3 A
Saturation Current4.1 A
Schedule B8504500000
Series Resistance156 mΩ
ShieldingUnshielded
TerminationSMD/SMT
Test Frequency100 kHz
Tolerance20 %
Dimensions
Depth7.9 mm
Height5.4 mm
Length7.5 mm
Width7 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ETQP5M470YFM.

element14 APAC
Datasheet4 pages14 years ago
Newark
Datasheet15 pages5 years ago
Datasheet6 pages12 years ago
Datasheet11 pages7 years ago
Datasheet14 pages7 years ago
Farnell
Datasheet14 pages6 years ago
Datasheet3 pages15 years ago
Upverter
Datasheet13 pages6 years ago
Master Electronics
Datasheet19 pages5 years ago
Datasheet19 pages5 years ago
Factory Futures
Datasheet6 pages13 years ago
element14
Datasheet1 page17 years ago
Future Electronics
Datasheet0 pages0 years ago
TME
Datasheet19 pages2 years ago
Panasonic SCT
Technical Drawing7 pages6 years ago
Electro Sonic
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-78.47%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ETQP5M470YFM.

Related Parts

Descriptions

Descriptions of Panasonic ETQP5M470YFM provided by its distributors.

Power Choke Shielded Wirewound 48uH 20% 100KHz Metal 2.9A 0.172Ohm DCR Automotive T/R
Power Inductor (SMD), 47 uH, ± 20%, 2.3 A, Shielded, 4.1 A, 7.5mm x 7mm x 5.4mm - Tape and Reel
General Purpose Inductor, 48uH, 20%, 1 Element, Metal Composite-Core, SMD, 3028
ETQP5M Series Wire-wound SMD Inductor w/ Metal Core,48 uH +/-20% 2.9A Idc | Panasonic Electronic Components ETQP5M470YFM
Choke, 48 Uh, 1A, 20%; Inductance:48Μh; Rms Current (Irms):2.3A; Inductor Construction:-; Saturation Current (Isat):4.1A; Product Range:Pcc-M0754M Series; Dc Resistance Max:0.172Ohm; Inductance Tolerance:± 20%; Product Length:7.5Mm Rohs Compliant: Yes |Panasonic ETQ-P5M470YFM
Inductance uH = 48 / Tolerance = ±20 % / Core = Metal Composite / Maximum DC Resistance mOhm = 172 / Rated Current A = 2.9 / Shielding = Shielded / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 150 / Pins = 2 / Termination Type = J-Lead / Series = PCC-M0754M / Length mm = 7.5 / Width mm = 7 / Height mm = 5.4 / Packaging = Box

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ETQ-P5M470YFM

Technical Specifications

Physical
Case/PackageMetal
Core MaterialComposite, Metal
MountSurface Mount
Number of Pins2
Technical
Current19 A
Current Rating1 A
DC Resistance (DCR)172 mΩ
Inductance48 µH
Inductance Tolerance20 %
Max DC Current1 A
Max Operating Temperature150 °C
Military StandardNot
Min Operating Temperature-40 °C
PackagingTape & Reel (TR)
Resistance156 mΩ
RMS Current (Irms)2.3 A
Saturation Current4.1 A
Schedule B8504500000
Series Resistance156 mΩ
ShieldingUnshielded
TerminationSMD/SMT
Test Frequency100 kHz
Tolerance20 %
Dimensions
Depth7.9 mm
Height5.4 mm
Length7.5 mm
Width7 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ETQP5M470YFM.

element14 APAC
Datasheet4 pages14 years ago
Newark
Datasheet15 pages5 years ago
Datasheet6 pages12 years ago
Datasheet11 pages7 years ago
Datasheet14 pages7 years ago
Farnell
Datasheet14 pages6 years ago
Datasheet3 pages15 years ago
Upverter
Datasheet13 pages6 years ago
Master Electronics
Datasheet19 pages5 years ago
Datasheet19 pages5 years ago
Factory Futures
Datasheet6 pages13 years ago
element14
Datasheet1 page17 years ago
Future Electronics
Datasheet0 pages0 years ago
TME
Datasheet19 pages2 years ago
Panasonic SCT
Technical Drawing7 pages6 years ago
Electro Sonic
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant