Panasonic ETQP4M1R0KVC

Power Choke Shielded Wirewound 1uH 20% 100KHz Metal 23.9A 0.00286Ohm DCR Automotive T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Technical
CompositionWirewound
DC Resistance (DCR)2.86 mΩ
Inductance1 µH
Inductance Tolerance20 %
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Resistance2.6 mΩ
RMS Current (Irms)19.6 A
Saturation Current34.6 A
Schedule B8504500000
Series Resistance2.86 mΩ
Test Frequency100 kHz
Tolerance20 %
Dimensions
Height4 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ETQP4M1R0KVC.

Future Electronics
Datasheet12 pages7 years ago
Datasheet12 pages6 years ago
Newark
Datasheet12 pages5 years ago
Datasheet11 pages7 years ago
Datasheet12 pages7 years ago
Datasheet0 pages0 years ago
Panasonic SCT
Technical Drawing7 pages6 years ago
TME
Datasheet15 pages5 years ago

Inventory History

3 month trend:
-4.42%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ETQP4M1R0KVC.

Related Parts

Descriptions

Descriptions of Panasonic ETQP4M1R0KVC provided by its distributors.

Power Choke Shielded Wirewound 1uH 20% 100KHz Metal 23.9A 0.00286Ohm DCR Automotive T/R
INDUCTOR, POWER, 1UH, 19.6A, 20%, SMD; Inductance:1µH; RMS Current (Irms):19.6A; Inductor Construction:-; Saturation Current (Isat):34.6A; Product Range:ETQP Series; Inductor Case / Package:-; DC Resistance Max:0.00286ohm RoHS Compliant: Yes
ETQ-P Series 1 uH ±20% 23.9 A 2.86 mOhm SMT Shielded Wirewound Inductor
FIXED IND 1UH 23.9A 2.86MOHM SMD
SMD Inductor PCC-M1040M-LP 1µH

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ETQ-P4M1R0KVC

Technical Specifications

Physical
MountSurface Mount
Technical
CompositionWirewound
DC Resistance (DCR)2.86 mΩ
Inductance1 µH
Inductance Tolerance20 %
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Resistance2.6 mΩ
RMS Current (Irms)19.6 A
Saturation Current34.6 A
Schedule B8504500000
Series Resistance2.86 mΩ
Test Frequency100 kHz
Tolerance20 %
Dimensions
Height4 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ETQP4M1R0KVC.

Future Electronics
Datasheet12 pages7 years ago
Datasheet12 pages6 years ago
Newark
Datasheet12 pages5 years ago
Datasheet11 pages7 years ago
Datasheet12 pages7 years ago
Datasheet0 pages0 years ago
Panasonic SCT
Technical Drawing7 pages6 years ago
TME
Datasheet15 pages5 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSNon-Compliant