Panasonic ETQP3M3R3KVP

Power Choke Shielded Wirewound 3.3uH 20% 100KHz Metal 5.4A 0.03003Ohm DCR Automotive T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Technical
DC Resistance (DCR)30.03 mΩ
Inductance3.3 µH
Inductance Tolerance20 %
Max Operating Temperature155 °C
Manufacturer Package IdentifierPCC-M0530M-LP
Min Operating Temperature-55 °C
PackagingCut Tape
Resistance27.3 mΩ
RMS Current (Irms)4.4 A
Saturation Current8 A
Schedule B8504500000
Series Resistance30.03 mΩ
Test Frequency100 kHz
Tolerance20 %
Dimensions
Height3 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ETQP3M3R3KVP.

Future Electronics
Datasheet12 pages7 years ago
Datasheet12 pages6 years ago
Newark
Datasheet12 pages5 years ago
Datasheet12 pages7 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet11 pages7 years ago
Panasonic SCT
Technical Drawing7 pages6 years ago
TME
Datasheet15 pages5 years ago

Inventory History

3 month trend:
-75.44%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ETQP3M3R3KVP.

Related Parts

Descriptions

Descriptions of Panasonic ETQP3M3R3KVP provided by its distributors.

Power Choke Shielded Wirewound 3.3uH 20% 100KHz Metal 5.4A 0.03003Ohm DCR Automotive T/R
Power Inductor (SMD), 3.3 uH, ± 20%, 4.4 A, Shielded, 8 A, 5.5mm x 5mm x 3mm
Ind Chip Power Choke Coil Shielded 3.3uH 20% 100KHz Metal 5.4A Emboss T/R
Avnet Japan
INDUCTOR, POWER, 3.3UH, 4.4A, 20%, SMD; Inductance:3.3µH; RMS Current (Irms):4.4A; Inductor Construction:-; Saturation Current (Isat):8A; Product Range:ETQP Series; Power Inductor Case:5.5mm x 5mm x 3mm; DC Resistance Max:0.03003ohm RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ETQ-P3M3R3KVP

Technical Specifications

Physical
MountSurface Mount
Technical
DC Resistance (DCR)30.03 mΩ
Inductance3.3 µH
Inductance Tolerance20 %
Max Operating Temperature155 °C
Manufacturer Package IdentifierPCC-M0530M-LP
Min Operating Temperature-55 °C
PackagingCut Tape
Resistance27.3 mΩ
RMS Current (Irms)4.4 A
Saturation Current8 A
Schedule B8504500000
Series Resistance30.03 mΩ
Test Frequency100 kHz
Tolerance20 %
Dimensions
Height3 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ETQP3M3R3KVP.

Future Electronics
Datasheet12 pages7 years ago
Datasheet12 pages6 years ago
Newark
Datasheet12 pages5 years ago
Datasheet12 pages7 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet11 pages7 years ago
Panasonic SCT
Technical Drawing7 pages6 years ago
TME
Datasheet15 pages5 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSNon-Compliant