Panasonic ETQP3M150KVN

Power Choke Shielded Wirewound 15uH 20% 100KHz Metal 3A 0.10912Ohm DCR Automotive T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Technical
DC Resistance (DCR)109.1 mΩ
Inductance15 µH
Inductance Tolerance20 %
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Resistance99.2 mΩ
RMS Current (Irms)2.5 A
Saturation Current5.1 A
Schedule B8504500000
Series Resistance109.12 mΩ
Test Frequency100 kHz
Tolerance20 %
Dimensions
Height3 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ETQP3M150KVN.

Upverter
Datasheet12 pages6 years ago
Future Electronics
Datasheet12 pages7 years ago
Newark
Datasheet12 pages5 years ago
Datasheet11 pages7 years ago
Datasheet12 pages7 years ago
Datasheet0 pages0 years ago
Panasonic SCT
Technical Drawing7 pages6 years ago
TME
Datasheet15 pages5 years ago

Inventory History

3 month trend:
+225%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ETQP3M150KVN.

Related Parts

Descriptions

Descriptions of Panasonic ETQP3M150KVN provided by its distributors.

Power Choke Shielded Wirewound 15uH 20% 100KHz Metal 3A 0.10912Ohm DCR Automotive T/R
Power Inductor (SMD), 15 uH, ± 20%, 2.5 A, Shielded, 5.1 A, 6.4mm x 6mm x 3mm
INDUCTOR, 15UH, 2.5A, 20%, POWER, SMD; Inductance: 15µH; RMS Current (Irms): 2.5A; Inductor Construction: -; Saturation Current (Isat): 5.1A; Product Range: ETQP Series; Power Inductor Case: 6.4mm x 6mm x 3mm; DC Resistance Ma

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ETQ-P3M150KVN

Technical Specifications

Physical
MountSurface Mount
Technical
DC Resistance (DCR)109.1 mΩ
Inductance15 µH
Inductance Tolerance20 %
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Resistance99.2 mΩ
RMS Current (Irms)2.5 A
Saturation Current5.1 A
Schedule B8504500000
Series Resistance109.12 mΩ
Test Frequency100 kHz
Tolerance20 %
Dimensions
Height3 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ETQP3M150KVN.

Upverter
Datasheet12 pages6 years ago
Future Electronics
Datasheet12 pages7 years ago
Newark
Datasheet12 pages5 years ago
Datasheet11 pages7 years ago
Datasheet12 pages7 years ago
Datasheet0 pages0 years ago
Panasonic SCT
Technical Drawing7 pages6 years ago
TME
Datasheet15 pages5 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSNon-Compliant