Panasonic ETQ-P6F0R8LFA

Ind Power Choke Molded Wirewound 800nH 30% 100KHz 14.2A T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMolded
Core MaterialMetal
MountSurface Mount
Technical
Current7.9 A
Current Rating14.2 A
DC Current14.2 A
DC Resistance (DCR)2.24 mΩ
Inductance800 nH
Max DC Current14.2 A
Max Operating Temperature150 °C
Military StandardNot
Min Operating Temperature-40 °C
PackagingTape & Reel (TR)
Saturation Current6.2 A
ShieldingUnshielded
TerminationSMD/SMT
Test Frequency100 kHz
Tolerance30 %
Dimensions
Depth12.8 mm
Height5.7 mm
Length12.4968 mm
Width12.4968 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ETQ-P6F0R8LFA.

Panasonic SCT
Datasheet0 pages0 years ago
Technical Drawing1 page6 years ago
Electro Sonic
Datasheet6 pages11 years ago
Datasheet0 pages0 years ago
_legacy Avnet
Datasheet2 pages13 years ago
Datasheet0 pages0 years ago
DigiKey
Datasheet2 pages18 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ETQ-P6F0R8LFA.

Related Parts

Descriptions

Descriptions of Panasonic ETQ-P6F0R8LFA provided by its distributors.

Ind Power Choke Molded Wirewound 800nH 30% 100KHz 14.2A T/R
ETQ Series 800 nH 14.2 A 2.24 mO Unshielded Power Choke Coil Inductor
Pwr Choke Coil, SMD N6 Mn-Zn Core Series 0.8uH+/-30%, 2.24m Ohm max, 20.0A
FIXED IND 800NH 14.2A 2.24 MOHM
Product Description Demo for Development.
French Electronic Distributor since 1988

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ETQP6F0R8LFA

Technical Specifications

Physical
Case/PackageMolded
Core MaterialMetal
MountSurface Mount
Technical
Current7.9 A
Current Rating14.2 A
DC Current14.2 A
DC Resistance (DCR)2.24 mΩ
Inductance800 nH
Max DC Current14.2 A
Max Operating Temperature150 °C
Military StandardNot
Min Operating Temperature-40 °C
PackagingTape & Reel (TR)
Saturation Current6.2 A
ShieldingUnshielded
TerminationSMD/SMT
Test Frequency100 kHz
Tolerance30 %
Dimensions
Depth12.8 mm
Height5.7 mm
Length12.4968 mm
Width12.4968 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ETQ-P6F0R8LFA.

Panasonic SCT
Datasheet0 pages0 years ago
Technical Drawing1 page6 years ago
Electro Sonic
Datasheet6 pages11 years ago
Datasheet0 pages0 years ago
_legacy Avnet
Datasheet2 pages13 years ago
Datasheet0 pages0 years ago
DigiKey
Datasheet2 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant