Panasonic ETQ-P4LR56WFC

Ind Power Choke Wirewound 560nH 20% 100KHz 21A 4040 T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package4040
Contact PlatingCopper, Tin
Core MaterialComposite, Metal
MountSurface Mount
Number of Pins2
Technical
CompositionWirewound
Current Rating21 A
DC Current21 A
DC Resistance (DCR)1.56 mΩ
Inductance560 nH
Inductance Tolerance20 %
Max DC Current21 A
Max Operating Temperature150 °C
Military StandardNot
Min Operating Temperature-40 °C
PackagingCut Tape
Resistance1.56 mΩ
RMS Current (Irms)21 A
Schedule B8504500000
Series Resistance1.56 mΩ
ShieldingUnshielded
TerminationSMD/SMT
Test Frequency100 kHz
Tolerance20 %
Dimensions
Depth10.3 mm
Height4 mm
Height - Seated (Max)3.9878 mm
Length11.5 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ETQ-P4LR56WFC.

element14 APAC
Datasheet2 pages17 years ago
Upverter
Datasheet0 pages0 years ago
Datasheet2 pages11 years ago
Farnell
Datasheet5 pages8 years ago
Master Electronics
Datasheet5 pages8 years ago
Newark
Datasheet5 pages2 years ago
Datasheet2 pages8 years ago
Panasonic SCT
Technical Drawing1 page6 years ago
Datasheet5 pages8 years ago
Future Electronics
Datasheet107 pages6 years ago
Datasheet107 pages6 years ago
_legacy Avnet
Datasheet2 pages15 years ago
Electro Sonic
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-16.91%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ETQ-P4LR56WFC.

Related Parts

Descriptions

Descriptions of Panasonic ETQ-P4LR56WFC provided by its distributors.

Ind Power Choke Wirewound 560nH 20% 100KHz 21A 4040 T/R
Power Choke Shielded Wirewound 0.6uH/0.56uH 20% 100KHz 28A 0.00156Ohm DCR 4040 T/R
Power Inductor (SMD), 560 nH, ± 20%, 21 A, Shielded, 28 A, 11.5mm x 10mm x 4mm
POWER INDUCTOR, 560NH, SHIELDED, 21A; Inductance: 560nH; RMS Current (Irms): 21A; Inductor Construction: Wirewound; Saturation Current (Isat): -; Product Range: -; Power Inductor Case: 11.5mm x 10mm x 4mm; DC Resistance Max: 0.
CHOKE COIL, POWER, 0.6UH, 21A; Inductor Type:High Current; Series:ETQP; Inductance:0.6µH; Tolerance, Inductance:± 20%; Resistance:1.56mohm; DC Current Max:21A; Case Style:10 x 11; Core Material:Metal Composition; External Depth:4mm; ;RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ETQP4LR56WFC

Technical Specifications

Physical
Case/Package4040
Contact PlatingCopper, Tin
Core MaterialComposite, Metal
MountSurface Mount
Number of Pins2
Technical
CompositionWirewound
Current Rating21 A
DC Current21 A
DC Resistance (DCR)1.56 mΩ
Inductance560 nH
Inductance Tolerance20 %
Max DC Current21 A
Max Operating Temperature150 °C
Military StandardNot
Min Operating Temperature-40 °C
PackagingCut Tape
Resistance1.56 mΩ
RMS Current (Irms)21 A
Schedule B8504500000
Series Resistance1.56 mΩ
ShieldingUnshielded
TerminationSMD/SMT
Test Frequency100 kHz
Tolerance20 %
Dimensions
Depth10.3 mm
Height4 mm
Height - Seated (Max)3.9878 mm
Length11.5 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ETQ-P4LR56WFC.

element14 APAC
Datasheet2 pages17 years ago
Upverter
Datasheet0 pages0 years ago
Datasheet2 pages11 years ago
Farnell
Datasheet5 pages8 years ago
Master Electronics
Datasheet5 pages8 years ago
Newark
Datasheet5 pages2 years ago
Datasheet2 pages8 years ago
Panasonic SCT
Technical Drawing1 page6 years ago
Datasheet5 pages8 years ago
Future Electronics
Datasheet107 pages6 years ago
Datasheet107 pages6 years ago
_legacy Avnet
Datasheet2 pages15 years ago
Electro Sonic
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant