Ferroxcube ETD59/31/22-3C90

FERRITE CORE, HALF, ETD59, 3C90; Series:ETD; Ferrite Grade:3C90; Core Size:ETD59; External Depth:22mm; External Length /...

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
68C5572 89 Buy Now »
USD
6.24 6.24 5.17 4.47 4.47
Farnell
3056430 523 Buy Now »
GBP
4.93 3.45 2.51 2.01 2.01
element14 APAC
3056430 478 Buy Now »
SGD
6.41 6.41 5.97 5.01 5.01
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
ETD59/31/22-3C90 Contact Send RFQ »
XS Micro
ETD59/31/22-3C90 Contact ยทยท

Descriptions

FERRITE CORE, HALF, ETD59, 3C90; Series:ETD; Ferrite Grade:3C90; Core Size:ETD59; External Depth:22mm; External Length / Height:31mm; Width, External:59mm
Farnell
FERRITE CORE, ETD, 3C90
Newark
FERRITE CORE, HALF, ETD59, 3C90; Ferrite Grade:3C90; Core Size:ETD59; SVHC:No SVHC (18-Jun-2012); External Depth:22mm; External Length / Height:31mm; External Width:59mm; Series:ETD
element14 APAC

Technical Specifications

REACH SVHC Compliance No SVHC
RoHS Compliant
Size-Height 31 mm

Documents

Farnell
Datasheet 5 pages 7 years ago
Datasheet 47 pages 11 years ago
Datasheet 4 pages 21 years ago
Compliance Statements
Conflict Mineral Statement 1 page 6 years ago
Rohs Statement 7 pages 6 years ago

Images

Alternate Names

FERROXCUBE INC ETD59/31/22-3C90
FERROXCU ETD59/31/22-3C90
FERROXCUBE HONG KONG LTD ETD59/31/22-3C90
FERROXCUBE USA ETD59/31/22-3C90
FERROXCUBE HONG KONG LIMITED ETD59/31/22-3C90
FERROXCUBE NETHERLANDS ETD59/31/22-3C90
FERROXCUBE (PHILIPS) ETD59/31/22-3C90
FERROXCUBE INTERNATIONAL HOLDING BV ETD59/31/22-3C90
FERROXCUBE HONG KO ETD59/31/22-3C90
Ferroxcube International ETD59/31/22-3C90
FERROXCUB ETD59/31/22-3C90

Search for other parts like ETD59 »