MA-COM ETC1-1-13TR

RF. Transformer, 1: 1 Impedance, 4.5-3000MHz, 250mW max, SMD
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins5
Technical
Bandwidth2.9955 GHz
Max DC Current30 mA
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Power Rating250 mW
TerminationSMD/SMT
Turns Ratio1:1
Dimensions
Depth3.81 mm
Height2.67 mm
Length3.81 mm
Width3.81 mm

Documents

Download datasheets and manufacturer documentation for MA-COM ETC1-1-13TR.

Upverter
Datasheet4 pages7 years ago
Datasheet4 pages7 years ago
Future Electronics
Datasheet3 pages14 years ago
Datasheet2 pages18 years ago

Inventory History

3 month trend:
-26.90%

Engineering Resources

View Evaluation kits and Reference designs for MA-COM ETC1-1-13TR.

Descriptions

Descriptions of MA-COM ETC1-1-13TR provided by its distributors.

RF. Transformer, 1:1 Impedance, 4.5-3000MHz, 250mW max, SMD
French Electronic Distributor since 1988
RF Transformer 1:1 5 Terminal SMD

Manufacturer Aliases

MA-COM has several brands around the world that distributors may use as alternate names. MA-COM may also be known as the following names:

  • M/A-Com Technology Solutions
  • MAC
  • M/A-COM INC
  • ANZAC
  • M A COM TYCO
  • M/A-COM TECHNOLOGY SOLUTIONS INC
  • TYCO ELECTRONICS / MA-COM
  • XMA
  • TYCO/MA-COM
  • MA-COMM
  • MA-COM/AMP
  • TE CONNECTIVITY / MA-COM
  • M/A-COM Technology
  • M/A-com Tech
  • OSMSF
  • TE Connectivity (Tyco Electronics) / MA-COM
  • Macom Technologies
  • MA-COM STELLEX
  • M/A
  • AMP/MA-COM

Part Number Aliases

This part may be known by these alternate part numbers:

  • ETC-1-1-13TR
  • ETC1-1-13-TR

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins5
Technical
Bandwidth2.9955 GHz
Max DC Current30 mA
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Power Rating250 mW
TerminationSMD/SMT
Turns Ratio1:1
Dimensions
Depth3.81 mm
Height2.67 mm
Length3.81 mm
Width3.81 mm

Documents

Download datasheets and manufacturer documentation for MA-COM ETC1-1-13TR.

Upverter
Datasheet4 pages7 years ago
Datasheet4 pages7 years ago
Future Electronics
Datasheet3 pages14 years ago
Datasheet2 pages18 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant