Samtec ET60T-D08-3-08-D08-L-R1-S-H

EXTreme Ten60Power™ 60 Amp Signal/Power Combo

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
ET60T-D08-3-08-D08-L-R1-S-H01Tray
3d
ET60T-D08-3-08-D0801
4d

Technical Specifications

Physical
Contact MaterialGold, Nickel
Technical
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Contacts40
Number of Rows3
Voltage Rating280 V
Dimensions
Height10.13 mm

Documents

Download datasheets and manufacturer documentation for Samtec ET60T-D08-3-08-D08-L-R1-S-H.

Samtec
Technical Drawing10 pages3 years ago
Datasheet2 pages4 years ago
Upverter
Technical Drawing6 pages4 years ago
Datasheet10 pages4 years ago

Engineering Resources

View Evaluation kits and Reference designs for Samtec ET60T-D08-3-08-D08-L-R1-S-H.

Descriptions

Descriptions of Samtec ET60T-D08-3-08-D08-L-R1-S-H provided by its distributors.

EXTreme Ten60Power™ 60 Amp Signal/Power Combo

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SANTEC
  • SAMTE
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SEM
  • Samtec Inc.

Technical Specifications

Physical
Contact MaterialGold, Nickel
Technical
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Contacts40
Number of Rows3
Voltage Rating280 V
Dimensions
Height10.13 mm

Documents

Download datasheets and manufacturer documentation for Samtec ET60T-D08-3-08-D08-L-R1-S-H.

Samtec
Technical Drawing10 pages3 years ago
Datasheet2 pages4 years ago
Upverter
Technical Drawing6 pages4 years ago
Datasheet10 pages4 years ago