C&K Components ET25MD1AVBE

Switch Toggle Mom OFF Mom DPDT Round Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialBrass, Chrome
Contact PlatingGold
MountBrackets, Through Hole, Vertical
Technical
Electrical Life30 kcycles
Illumination TypeIlluminated, Non-Illuminated
Max Operating Temperature85 °C
Max Voltage Rating (AC)20 V
Max Voltage Rating (DC)20 V
Min Operating Temperature-30 °C
Power Rating400 mW
Switch FunctionMom-Off-Mom
TerminationPC Pins
Throw ConfigurationDPDT
Voltage Rating (AC)20 V
Voltage Rating (DC)20 V
Dimensions
Actuator Length6.1 mm
Depth25.21 mm
Length10.11 mm

Documents

Download datasheets and manufacturer documentation for C&K Components ET25MD1AVBE.

Master Electronics
Datasheet7 pages7 years ago
Sager Electronics
Datasheet7 pages3 years ago
Datasheet7 pages3 years ago
Electro Sonic
Datasheet7 pages9 years ago
Datasheet7 pages11 years ago

Engineering Resources

View Evaluation kits and Reference designs for C&K Components ET25MD1AVBE.

Related Parts

Descriptions

Descriptions of C&K Components ET25MD1AVBE provided by its distributors.

Switch Toggle Mom OFF Mom DPDT Round Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
Toggle Switch, Dpdt, Momentary, 0.02A, 20Vdc, Solder Terminal, Toggle Actuator, Through Hole-Right
Toggle Switch,right Angle,dpdt,(On)-Off-(On),pc Tail Terminal,toggle Bat,pcb Hole Count:7 |C&k Components ET25MD1AVBE
Toggle Switch, DPDT, Momentary
SWITCH, DPDT, R/A, PCB, MOM-OFF-MOM; Series:ET; Switch Function Type:Mom-Off-Mom; Configuration, Contact:DPDT; Voltage, Contact AC Max:20V ac; Voltage, Contact DC Max:20V dc; Terminal Type:Right Angle; Depth, External:9.27mm; Diameter, Bush:4.57mm; Diameter, Shaft:2.54mm; Dielectric Strength, VDC:1000V; Flammability Rating:UL 94V-0; IP Rating:IP 57; Length / Height, External:8.13mm; Length, Bush:4.5mm; Length, Lever:6.1mm; Material:Glass Filled Nylon; Material, Contact:Copper Alloy; Mounting Type:Vertical Actuation; Operations, Electrical No. of:30000; Operations, Mechanical No. of:30000; Plating, Contact:Gold over Nickel; Power, Switching VA Max:0.4VA; Resistance, Contact Max:20mohm; Resistance, Insulation:1000Mohm; Temp, Op. Max:85°C; Temp, Op. Min:-30°C; Termination Method:PCB Through Hole; Width, External:10.11mm

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • C & K COMPONENTS LLC
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Technical Specifications

Physical
Actuator MaterialBrass, Chrome
Contact PlatingGold
MountBrackets, Through Hole, Vertical
Technical
Electrical Life30 kcycles
Illumination TypeIlluminated, Non-Illuminated
Max Operating Temperature85 °C
Max Voltage Rating (AC)20 V
Max Voltage Rating (DC)20 V
Min Operating Temperature-30 °C
Power Rating400 mW
Switch FunctionMom-Off-Mom
TerminationPC Pins
Throw ConfigurationDPDT
Voltage Rating (AC)20 V
Voltage Rating (DC)20 V
Dimensions
Actuator Length6.1 mm
Depth25.21 mm
Length10.11 mm

Documents

Download datasheets and manufacturer documentation for C&K Components ET25MD1AVBE.

Master Electronics
Datasheet7 pages7 years ago
Sager Electronics
Datasheet7 pages3 years ago
Datasheet7 pages3 years ago
Electro Sonic
Datasheet7 pages9 years ago
Datasheet7 pages11 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RatingsIP57, Waterproof
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago