C&K Components ET21J6V3BE2

Switch Rocker ON None ON DPDT PC Pins Curved Rocker 20VAC 20VDC 0.4VA
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialNylon
Contact PlatingGold
MountBrackets, Through Hole
Technical
Electrical Life60 kcycles
Max Operating Temperature85 °C
Max Voltage Rating (AC)20 V
Max Voltage Rating (DC)20 V
Min Operating Temperature-30 °C
OrientationStraight
Power Rating400 mW
Switch FunctionOn-On
TerminationPC Pins
Throw ConfigurationDPDT
Voltage Rating (AC)20 V
Voltage Rating (DC)20 V
Dimensions
Depth10.11 mm
Length14.73 mm

Documents

Download datasheets and manufacturer documentation for C&K Components ET21J6V3BE2.

Sager Electronics
Datasheet6 pages7 years ago
Electro Sonic
Datasheet6 pages5 years ago
Datasheet6 pages9 years ago
Datasheet6 pages10 years ago
Arrow Electronics
Datasheet6 pages12 years ago

Engineering Resources

View Evaluation kits and Reference designs for C&K Components ET21J6V3BE2.

Related Parts

Descriptions

Descriptions of C&K Components ET21J6V3BE2 provided by its distributors.

Switch Rocker ON None ON DPDT PC Pins Curved Rocker 20VAC 20VDC 0.4VA
SWITCH ROCKER DPDT 0.4VA 20V
Rocker Switches Rocker
C&K ET21J6V3BE2 Connectors

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • C & K COMPONENTS LLC
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Technical Specifications

Physical
Actuator MaterialNylon
Contact PlatingGold
MountBrackets, Through Hole
Technical
Electrical Life60 kcycles
Max Operating Temperature85 °C
Max Voltage Rating (AC)20 V
Max Voltage Rating (DC)20 V
Min Operating Temperature-30 °C
OrientationStraight
Power Rating400 mW
Switch FunctionOn-On
TerminationPC Pins
Throw ConfigurationDPDT
Voltage Rating (AC)20 V
Voltage Rating (DC)20 V
Dimensions
Depth10.11 mm
Length14.73 mm

Documents

Download datasheets and manufacturer documentation for C&K Components ET21J6V3BE2.

Sager Electronics
Datasheet6 pages7 years ago
Electro Sonic
Datasheet6 pages5 years ago
Datasheet6 pages9 years ago
Datasheet6 pages10 years ago
Arrow Electronics
Datasheet6 pages12 years ago

Compliance

Environmental Classification
RoHSCompliant