C&K Components ET07MD1ABE

Switch Toggle ON OFF Mom SPDT Round Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialBrass, Chrome
Contact PlatingGold
MaterialNylon
MountBrackets, Through Hole
Technical
Contact Resistance20 mΩ
Electrical Life30 kcycles
Illumination TypeIlluminated, Non-Illuminated
Insulation Resistance1 GΩ
Life (Cycles)30 kcycles
Max Operating Temperature85 °C
Max Voltage Rating (AC)20 V
Max Voltage Rating (DC)20 V
Manufacturer Package IdentifierET07MD1ABE
Min Operating Temperature-30 °C
OrientationRight Angle
Power Rating400 mW
Switch FunctionOn-Off-Mom
TerminationPC Pins
Throw ConfigurationSPDT
Voltage Rating (AC)20 V
Voltage Rating (DC)20 V
Dimensions
Actuator Length6.1 mm
Height6.32 mm
Length8.13 mm
Width8.13 mm

Documents

Download datasheets and manufacturer documentation for C&K Components ET07MD1ABE.

Master Electronics
Datasheet7 pages7 years ago
Sager Electronics
Datasheet7 pages3 years ago
Datasheet7 pages3 years ago
Electro Sonic
Datasheet7 pages9 years ago
Datasheet7 pages11 years ago

Inventory History

3 month trend:
-0.61%

Engineering Resources

View Evaluation kits and Reference designs for C&K Components ET07MD1ABE.

Related Parts

Descriptions

Descriptions of C&K Components ET07MD1ABE provided by its distributors.

Switch Toggle ON OFF Mom SPDT Round Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
Toggle Switches Toggle SPDT R/A ON-O FF-MOM
C&K Series-ET Toggle Switch ET07MD1ABE
SWITCH, SPDT, R/A, PCB, ON-OFF-MOM
SWITCH, SPDT, R/A, PCB, ON-OFF-MOM; Switch Operation:On-Off-(On); Contact Configuration:SPDT; Illumination:Non Illuminated; Product Range:ET Series;

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • C & K COMPONENTS LLC
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Technical Specifications

Physical
Actuator MaterialBrass, Chrome
Contact PlatingGold
MaterialNylon
MountBrackets, Through Hole
Technical
Contact Resistance20 mΩ
Electrical Life30 kcycles
Illumination TypeIlluminated, Non-Illuminated
Insulation Resistance1 GΩ
Life (Cycles)30 kcycles
Max Operating Temperature85 °C
Max Voltage Rating (AC)20 V
Max Voltage Rating (DC)20 V
Manufacturer Package IdentifierET07MD1ABE
Min Operating Temperature-30 °C
OrientationRight Angle
Power Rating400 mW
Switch FunctionOn-Off-Mom
TerminationPC Pins
Throw ConfigurationSPDT
Voltage Rating (AC)20 V
Voltage Rating (DC)20 V
Dimensions
Actuator Length6.1 mm
Height6.32 mm
Length8.13 mm
Width8.13 mm

Documents

Download datasheets and manufacturer documentation for C&K Components ET07MD1ABE.

Master Electronics
Datasheet7 pages7 years ago
Sager Electronics
Datasheet7 pages3 years ago
Datasheet7 pages3 years ago
Electro Sonic
Datasheet7 pages9 years ago
Datasheet7 pages11 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Radiation HardeningNo
RatingsIP57, Waterproof
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago