C&K Components ET07M3D1SA1BE

Switch Toggle ON OFF Mom SPDT Round Lever Gull Wing 20VAC 20VDC 0.4VA PC Mount with Bracket T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialNylon, Polyamide
Contact PlatingGold
MountBrackets, Surface Mount
Technical
Electrical Life30 kcycles
Illumination TypeIlluminated, Non-Illuminated
Max Operating Temperature85 °C
Max Voltage Rating (AC)20 V
Max Voltage Rating (DC)20 V
Min Operating Temperature-30 °C
OrientationRight Angle
Power Rating400 mW
Switch FunctionOn-Off-Mom
TerminationGull Wing
Throw ConfigurationSPDT
Voltage Rating (AC)20 V
Voltage Rating (DC)20 V
Dimensions
Actuator Length6.1 mm

Documents

Download datasheets and manufacturer documentation for C&K Components ET07M3D1SA1BE.

Master Electronics
Datasheet7 pages7 years ago
Electro Sonic
Datasheet7 pages10 years ago
Datasheet7 pages5 years ago
Datasheet7 pages9 years ago
Sager Electronics
Datasheet7 pages3 years ago
Datasheet7 pages3 years ago

Inventory History

3 month trend:
-0.16%

Engineering Resources

View Evaluation kits and Reference designs for C&K Components ET07M3D1SA1BE.

Related Parts

Descriptions

Descriptions of C&K Components ET07M3D1SA1BE provided by its distributors.

Switch Toggle ON OFF Mom SPDT Round Lever Gull Wing 20VAC 20VDC 0.4VA PC Mount with Bracket T/R
Toggle Switches SW Toggle ON OFF Mom SPDT 20VAC/VDC 0.4W
SWITCH TOGGLE TINY SPDT R/A SMD
C&K Series-ET Toggle Switch ET07M3D1SA1BE

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C & K Components Llc
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Technical Specifications

Physical
Actuator MaterialNylon, Polyamide
Contact PlatingGold
MountBrackets, Surface Mount
Technical
Electrical Life30 kcycles
Illumination TypeIlluminated, Non-Illuminated
Max Operating Temperature85 °C
Max Voltage Rating (AC)20 V
Max Voltage Rating (DC)20 V
Min Operating Temperature-30 °C
OrientationRight Angle
Power Rating400 mW
Switch FunctionOn-Off-Mom
TerminationGull Wing
Throw ConfigurationSPDT
Voltage Rating (AC)20 V
Voltage Rating (DC)20 V
Dimensions
Actuator Length6.1 mm

Documents

Download datasheets and manufacturer documentation for C&K Components ET07M3D1SA1BE.

Master Electronics
Datasheet7 pages7 years ago
Electro Sonic
Datasheet7 pages10 years ago
Datasheet7 pages5 years ago
Datasheet7 pages9 years ago
Sager Electronics
Datasheet7 pages3 years ago
Datasheet7 pages3 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RatingsIP57, Waterproof
RoHSCompliant