C&K Components ET05SD1AVBE

Switch Toggle Mom OFF Mom SPDT Round Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialBrass, Chrome
Contact PlatingGold
MountBrackets, Through Hole, Vertical
Technical
Electrical Life30 kcycles
Illumination TypeNon-Illuminated
Max Operating Temperature85 °C
Max Voltage Rating (AC)20 V
Max Voltage Rating (DC)20 V
Min Operating Temperature-30 °C
Power Rating400 mW
Switch FunctionMom-Off-Mom
TerminationPC Pins
Throw ConfigurationSPDT
Voltage Rating (AC)20 V
Voltage Rating (DC)20 V
Dimensions
Actuator Length10.16 mm
Depth29.27 mm
Length6.22 mm

Documents

Download datasheets and manufacturer documentation for C&K Components ET05SD1AVBE.

Electro Sonic
Datasheet7 pages7 years ago
Datasheet7 pages9 years ago
Datasheet7 pages11 years ago
Sager Electronics
Datasheet7 pages3 years ago
Datasheet7 pages3 years ago

Inventory History

3 month trend:
-100%

Engineering Resources

View Evaluation kits and Reference designs for C&K Components ET05SD1AVBE.

Related Parts

Descriptions

Descriptions of C&K Components ET05SD1AVBE provided by its distributors.

Switch Toggle Mom OFF Mom SPDT Round Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
C&K Series-ET Toggle Switch ET05SD1AVBE
Toggle |C&k Components ET05SD1AVBE

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • C & K COMPONENTS LLC
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Technical Specifications

Physical
Actuator MaterialBrass, Chrome
Contact PlatingGold
MountBrackets, Through Hole, Vertical
Technical
Electrical Life30 kcycles
Illumination TypeNon-Illuminated
Max Operating Temperature85 °C
Max Voltage Rating (AC)20 V
Max Voltage Rating (DC)20 V
Min Operating Temperature-30 °C
Power Rating400 mW
Switch FunctionMom-Off-Mom
TerminationPC Pins
Throw ConfigurationSPDT
Voltage Rating (AC)20 V
Voltage Rating (DC)20 V
Dimensions
Actuator Length10.16 mm
Depth29.27 mm
Length6.22 mm

Documents

Download datasheets and manufacturer documentation for C&K Components ET05SD1AVBE.

Electro Sonic
Datasheet7 pages7 years ago
Datasheet7 pages9 years ago
Datasheet7 pages11 years ago
Sager Electronics
Datasheet7 pages3 years ago
Datasheet7 pages3 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RatingsIP57, Waterproof
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago