C&K Components ET05MD1SAPE

Toggle Switch, Spdt, Solder Terminal, Toggle Actuator, Surface Mount-Right Angle
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialBrass, Chrome
Contact PlatingGold
MountBrackets, Surface Mount
Technical
Electrical Life30 kcycles
Illumination TypeIlluminated, Non-Illuminated
Max Operating Temperature85 °C
Max Voltage Rating (AC)20 V
Max Voltage Rating (DC)20 V
Min Operating Temperature-30 °C
OrientationRight Angle
PackagingTape and Reel
Power Rating400 mW
Switch FunctionMom-Off-Mom
TerminationGull Wing
Throw ConfigurationSPDT
Voltage Rating (AC)20 V
Voltage Rating (DC)20 V
Dimensions
Actuator Length6.1 mm
Length10.41 mm

Documents

Download datasheets and manufacturer documentation for C&K Components ET05MD1SAPE.

Master Electronics
Datasheet7 pages7 years ago
Sager Electronics
Datasheet7 pages3 years ago
Datasheet7 pages3 years ago
Electro Sonic
Datasheet7 pages9 years ago
Datasheet7 pages11 years ago
DigiKey
Datasheet7 pages0 years ago

Inventory History

3 month trend:
-84.39%

Engineering Resources

View Evaluation kits and Reference designs for C&K Components ET05MD1SAPE.

Related Parts

Descriptions

Descriptions of C&K Components ET05MD1SAPE provided by its distributors.

Toggle Switch, Spdt, Solder Terminal, Toggle Actuator, Surface Mount-Right Angle
Switch Toggle Mom OFF Mom SPDT Round Lever Gull Wing 20VAC 20VDC 0.4VA PC Mount with Bracket Medical T/R
Toggle Switches Mom OFF Mom SPDT 20V AC 20VDC 0.4W

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C & K Components Llc
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Technical Specifications

Physical
Actuator MaterialBrass, Chrome
Contact PlatingGold
MountBrackets, Surface Mount
Technical
Electrical Life30 kcycles
Illumination TypeIlluminated, Non-Illuminated
Max Operating Temperature85 °C
Max Voltage Rating (AC)20 V
Max Voltage Rating (DC)20 V
Min Operating Temperature-30 °C
OrientationRight Angle
PackagingTape and Reel
Power Rating400 mW
Switch FunctionMom-Off-Mom
TerminationGull Wing
Throw ConfigurationSPDT
Voltage Rating (AC)20 V
Voltage Rating (DC)20 V
Dimensions
Actuator Length6.1 mm
Length10.41 mm

Documents

Download datasheets and manufacturer documentation for C&K Components ET05MD1SAPE.

Master Electronics
Datasheet7 pages7 years ago
Sager Electronics
Datasheet7 pages3 years ago
Datasheet7 pages3 years ago
Electro Sonic
Datasheet7 pages9 years ago
Datasheet7 pages11 years ago
DigiKey
Datasheet7 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RatingsIP57, Waterproof
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago