C&K Components ET01MD1CBE

Toggle Switch, Spdt, On-On, Latched, 0.02A, 20Vdc, Solder Terminal, Toggle Actuator, Through
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialBrass, Chrome
Contact MaterialGold
Contact PlatingGold
MountPC Mount, PCB, Through Hole
Technical
Contact Current Rating400 mA
Contact Resistance10 mΩ
Electrical Life60 kcycles
Illumination TypeIlluminated, Non-Illuminated
Life (Cycles)60 kcycles
Max Operating Temperature85 °C
Max Voltage Rating (AC)20 V
Max Voltage Rating (DC)20 V
Min Operating Temperature-30 °C
Number of Poles1
Number of Positions2
OrientationStraight
Power Rating400 mW
Switch FunctionOn-On
TerminationPC Pins
Throw ConfigurationSPDT
Voltage Rating (AC)20 V
Voltage Rating (DC)20 V
Dimensions
Actuator Length6.1 mm
Depth5.08 mm
Height13.3 mm
Length8.13 mm
Width5.08 mm

Documents

Download datasheets and manufacturer documentation for C&K Components ET01MD1CBE.

Master Electronics
Datasheet7 pages7 years ago
Farnell
Datasheet7 pages0 years ago
Datasheet6 pages12 years ago
Datasheet6 pages13 years ago
Newark
Datasheet7 pages8 years ago
Datasheet8 pages0 years ago
_legacy Avnet
Datasheet7 pages13 years ago
Future Electronics
Datasheet7 pages5 years ago
Datasheet6 pages10 years ago
Datasheet7 pages0 years ago
Sager Electronics
Datasheet7 pages3 years ago
Datasheet7 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages6 years ago
Datasheet7 pages26 years ago
Electro Sonic
Datasheet7 pages9 years ago
Datasheet7 pages11 years ago

Inventory History

3 month trend:
+18.95%

Engineering Resources

View Evaluation kits and Reference designs for C&K Components ET01MD1CBE.

Related Parts

Descriptions

Descriptions of C&K Components ET01MD1CBE provided by its distributors.

Toggle Switch, Spdt, On-On, Latched, 0.02A, 20Vdc, Solder Terminal, Toggle Actuator, Through
Switch, Toggle, Sealed, SPDT, ON-ON,.240" Actuator,0.4A,20VAC/VDC, PC ThruHole | C&K ET01MD1CBE
C & K Single Pole Single Throw (SPST) Toggle Switch, Latching, IP57, Through Hole
Switch Toggle ON None ON SPDT Round Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount
ET Series Sub Mini SPDT On-None-On PC Through Hole Toggle Switch
Toggle Switch; Series:ET; Switch Operation:On-None-On; Circuitry:SPDT; Contact Voltage AC Max:20V; Contact Voltage DC Max:20V; Switch Terminals:Through Hole; Actuator Style:Bat; External Depth:8.13mm; Leaded Process Compatible:No ;RoHS Compliant: No
SWITCH, PCB, SPDT; Contact Configuration:SPDT; Switch Operation:On-On; Contact Voltage AC Nom:20V; Contact Voltage DC Nom:20V; Switch Terminals:Through Hole; Actuator Style:Bat; Switch Mounting:PCB; Actuation Type:Bat; Bush Thread Length:4.5mm; Contact Configuration:SPDT; Contact Current @ Contact Voltage AC Max:20mA; Contact Current @ Contact Voltage DC Max:20mA; Contact Material:Gold; Contact Resistance:10mohm; Contact Voltage AC Max:20V; Contact Voltage DC Max:20V; External Depth:8.13mm; External Length / Height:13.3mm; External Width:5.08mm; Height:13.3mm; No. of Electrical Operations:40000; No. of Poles:1; Operating Temperature Max:85°C; Operating Temperature Min:-30°C; Series:ET; Switch Operation:On-On; Switching Power Max:0.4VA; Terminal Type:Through Hole

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • C & K COMPONENTS LLC
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ET01MD1CBE.

Technical Specifications

Physical
Actuator MaterialBrass, Chrome
Contact MaterialGold
Contact PlatingGold
MountPC Mount, PCB, Through Hole
Technical
Contact Current Rating400 mA
Contact Resistance10 mΩ
Electrical Life60 kcycles
Illumination TypeIlluminated, Non-Illuminated
Life (Cycles)60 kcycles
Max Operating Temperature85 °C
Max Voltage Rating (AC)20 V
Max Voltage Rating (DC)20 V
Min Operating Temperature-30 °C
Number of Poles1
Number of Positions2
OrientationStraight
Power Rating400 mW
Switch FunctionOn-On
TerminationPC Pins
Throw ConfigurationSPDT
Voltage Rating (AC)20 V
Voltage Rating (DC)20 V
Dimensions
Actuator Length6.1 mm
Depth5.08 mm
Height13.3 mm
Length8.13 mm
Width5.08 mm

Documents

Download datasheets and manufacturer documentation for C&K Components ET01MD1CBE.

Master Electronics
Datasheet7 pages7 years ago
Farnell
Datasheet7 pages0 years ago
Datasheet6 pages12 years ago
Datasheet6 pages13 years ago
Newark
Datasheet7 pages8 years ago
Datasheet8 pages0 years ago
_legacy Avnet
Datasheet7 pages13 years ago
Future Electronics
Datasheet7 pages5 years ago
Datasheet6 pages10 years ago
Datasheet7 pages0 years ago
Sager Electronics
Datasheet7 pages3 years ago
Datasheet7 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages6 years ago
Datasheet7 pages26 years ago
Electro Sonic
Datasheet7 pages9 years ago
Datasheet7 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RatingsIP57, Waterproof
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago