C&K Components ET01MD1APE

Switch Toggle ON None ON SPDT Round Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialBrass, Chrome
Contact PlatingGold
MountBrackets, Through Hole
Technical
Electrical Life60 kcycles
Illumination TypeNon-Illuminated
Max Operating Temperature85 °C
Max Voltage Rating (AC)20 V
Max Voltage Rating (DC)20 V
Min Operating Temperature-30 °C
OrientationRight Angle
Power Rating400 mW
Switch FunctionOn-On
TerminationPC Pins
Throw ConfigurationSPDT
Voltage Rating (AC)20 V
Voltage Rating (DC)20 V
Dimensions
Actuator Length6.1 mm
Length8.13 mm

Documents

Download datasheets and manufacturer documentation for C&K Components ET01MD1APE.

Master Electronics
Datasheet7 pages7 years ago
Sager Electronics
Datasheet7 pages3 years ago
Datasheet7 pages3 years ago
Electro Sonic
Datasheet7 pages5 years ago
Datasheet7 pages9 years ago
Datasheet7 pages11 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for C&K Components ET01MD1APE.

Related Parts

Descriptions

Descriptions of C&K Components ET01MD1APE provided by its distributors.

Switch Toggle ON None ON SPDT Round Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
Toggle Switch, Spdt, Latched, 0.02A, 20Vdc, Solder Terminal, Toggle Actuator, Through Hole-Right
C&K Series-ET Toggle Switch ET01MD1APE
CoC and 2-years warranty / RFQ for pricing

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • C & K COMPONENTS LLC
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Technical Specifications

Physical
Actuator MaterialBrass, Chrome
Contact PlatingGold
MountBrackets, Through Hole
Technical
Electrical Life60 kcycles
Illumination TypeNon-Illuminated
Max Operating Temperature85 °C
Max Voltage Rating (AC)20 V
Max Voltage Rating (DC)20 V
Min Operating Temperature-30 °C
OrientationRight Angle
Power Rating400 mW
Switch FunctionOn-On
TerminationPC Pins
Throw ConfigurationSPDT
Voltage Rating (AC)20 V
Voltage Rating (DC)20 V
Dimensions
Actuator Length6.1 mm
Length8.13 mm

Documents

Download datasheets and manufacturer documentation for C&K Components ET01MD1APE.

Master Electronics
Datasheet7 pages7 years ago
Sager Electronics
Datasheet7 pages3 years ago
Datasheet7 pages3 years ago
Electro Sonic
Datasheet7 pages5 years ago
Datasheet7 pages9 years ago
Datasheet7 pages11 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RatingsIP57, Waterproof
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago