B&B ESW516-4SC-T

Managed Switch (12) 10/100, (4)

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
NS-ESW516-4SC-TContact
>1wk

Technical Specifications

Physical
Case/Package100
Technical
Data Rate100 Mbps
Max Operating Temperature75 °C
Min Operating Temperature-40 °C
Operating Supply Voltage24 V
Power Consumption20 W

Engineering Resources

View Evaluation kits and Reference designs for B&B ESW516-4SC-T.

Descriptions

Descriptions of B&B ESW516-4SC-T provided by its distributors.

MANAGED SWITCH (12) 10/100, (4)

Manufacturer Aliases

B&B has several brands around the world that distributors may use as alternate names. B&B may also be known as the following names:

  • B&B Electronics
  • B&B SmartWorx Inc
  • B&B Specialties
  • B&B ELECTRONICS MFG CO
  • B&B BATTERY
  • B&B SmartWorx

Technical Specifications

Physical
Case/Package100
Technical
Data Rate100 Mbps
Max Operating Temperature75 °C
Min Operating Temperature-40 °C
Operating Supply Voltage24 V
Power Consumption20 W

Compliance

Environmental Classification
RoHSCompliant