Taiyo Yuden EST1060T680MDGA

Inductor Power Shielded Wirewound 68uH 20% 100KHz Ferrite 2A 0.121Ohm DCR Automotive T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Core MaterialFerrite
Technical
CompositionWirewound
Current Rating1.7 A
DC Resistance (DCR)101 mΩ
Inductance68 µH
Max Operating Temperature150 °C
Max Saturation Current1.7 A
Max Temperature Rise Current2 A
Min Operating Temperature-55 °C
RMS Current (Irms)1.3 A
Saturation Current2.05 A
Self Resonant Frequency5.9 MHz
Series Resistance121 mΩ
Temperature Rise Current2.4 A
Tolerance20 %
Dimensions
Height6.3 mm
Max Length10.4 mm
Max Width10.3 mm
Min Length9.8 mm
Min Width9.7 mm

Documents

Download datasheets and manufacturer documentation for Taiyo Yuden EST1060T680MDGA.

Taiyo Yuden SCT
Datasheet49 pages4 years ago
Upverter
Datasheet13 pages4 years ago
Newark
Datasheet3 pages6 years ago

Inventory History

3 month trend:
-42.86%

Alternate Parts

Price @ 1000
$ 0.864
$ 0.773
$ 0.773
Stock
8,175
9,990
9,990
Authorized Distributors
4
2
2
Inductance
68 µH
-
-
Tolerance
20 %
-
-
Current Rating
1.7 A
1.7 A
1.7 A
Shielding
-
-
-
DC Resistance (DCR)
101 mΩ
-
-
Q Factor
-
-
-
Test Frequency
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Taiyo Yuden EST1060T680MDGA.

Descriptions

Descriptions of Taiyo Yuden EST1060T680MDGA provided by its distributors.

Inductor Power Shielded Wirewound 68uH 20% 100KHz Ferrite 2A 0.121Ohm DCR Automotive T/R
SMD Power Inductors for Automotive (POWERTRAIN, SAFETY) (Grade1) Applications (ES series T type), 1.7A, 68 uH, ± 20 %, EST1060, RoHS
Taiyo Yuden SCT
Inductor, Aec-Q200, Semi-Shld, 68Uh, 20%; Inductance:68Μh; Rms Current (Irms):1.7A; Inductor Construction:Semishielded; Saturation Current (Isat):1.7A; Product Range:Es Series; Dc Resistance Max:0.121Ohm; Inductance Tolerance:± 20% Rohs Compliant: Yes |Taiyo Yuden EST1060T680MDGA

Manufacturer Aliases

Taiyo Yuden has several brands around the world that distributors may use as alternate names. Taiyo Yuden may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • Tayio Yuden
  • TAIYO YUDEN-XENTEK
  • Taiyo Yuden Europe GmbH
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU

Technical Specifications

Physical
Core MaterialFerrite
Technical
CompositionWirewound
Current Rating1.7 A
DC Resistance (DCR)101 mΩ
Inductance68 µH
Max Operating Temperature150 °C
Max Saturation Current1.7 A
Max Temperature Rise Current2 A
Min Operating Temperature-55 °C
RMS Current (Irms)1.3 A
Saturation Current2.05 A
Self Resonant Frequency5.9 MHz
Series Resistance121 mΩ
Temperature Rise Current2.4 A
Tolerance20 %
Dimensions
Height6.3 mm
Max Length10.4 mm
Max Width10.3 mm
Min Length9.8 mm
Min Width9.7 mm

Documents

Download datasheets and manufacturer documentation for Taiyo Yuden EST1060T680MDGA.

Taiyo Yuden SCT
Datasheet49 pages4 years ago
Upverter
Datasheet13 pages4 years ago
Newark
Datasheet3 pages6 years ago