United Chemi-Con ESRG350ETD221MJ09S

Series: Srg; Volt: 35; Cap: 220; Dia X Length: 10X9; Packaging: Taped

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance220 µF
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingTape & Reel (TR)
Ripple Current335 mA
TerminationRadial
Tolerance20 %
Voltage Rating35 V
Voltage Rating (DC)35 V
Dimensions
Height - Seated (Max)10.4902 mm
Lead Pitch5.0038 mm

Alternate Parts

Price @ 1000
$ 0.378
$ 0.163
$ 0.163
Stock
800
41,122
41,122
Authorized Distributors
2
14
14
Capacitance
220 µF
-
-
Mount
Through Hole
-
-
Case/Package
Radial
-
-
Voltage Rating (DC)
35 V
-
-
Tolerance
20 %
-
-
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
-
-
Ripple Current
335 mA
-
-
Height - Seated (Max)
10.4902 mm
-
-

Engineering Resources

View Evaluation kits and Reference designs for United Chemi-Con ESRG350ETD221MJ09S.

Related Parts

Descriptions

Descriptions of United Chemi-Con ESRG350ETD221MJ09S provided by its distributors.

SERIES: SRG; VOLT: 35; CAP: 220; DIA X LENGTH: 10X9; PACKAGING: TAPED
CAP ALUM 220UF 20% 35V RADIAL
CoC and 2-years warranty / RFQ for pricing
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • EUROPE CHEMI-CON
  • UNITED CHE
  • United Chemi-Con (UCC)
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance220 µF
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingTape & Reel (TR)
Ripple Current335 mA
TerminationRadial
Tolerance20 %
Voltage Rating35 V
Voltage Rating (DC)35 V
Dimensions
Height - Seated (Max)10.4902 mm
Lead Pitch5.0038 mm

Compliance

Environmental Classification
RoHSCompliant