ROHM ESR25JZPJ100

Res Thick Film 1210 10 Ohm 5% 0.667W(2/3W) ±200ppm/C Epoxy Resin Pad SMD Automotive T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1210
Case Code (Imperial)1210
Case Code (Metric)3225
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation500 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingDigi-Reel®
Power Rating660 mW
Resistance10 Ω
Temperature Coefficient200 ppm/°C
Tolerance5 %
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Height650 µm
Length3.2004 mm
Width2.4892 mm

Documents

Download datasheets and manufacturer documentation for ROHM ESR25JZPJ100.

Newark
Datasheet8 pages7 years ago

Inventory History

3 month trend:
-2.60%

Engineering Resources

View Evaluation kits and Reference designs for ROHM ESR25JZPJ100.

Related Parts

Descriptions

Descriptions of ROHM ESR25JZPJ100 provided by its distributors.

Res Thick Film 1210 10 Ohm 5% 0.667W(2/3W) ±200ppm/C Epoxy Resin Pad SMD Automotive T/R
Res Thick Film 1210 10Ohm 5% 1/2W ±200ppm/°C Molded SMD Emboss T/R
10 Ohms 5% 0.667W, 2/3W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200
Thick Film Resistors 1210 10ohm 5% Anti Surge AEC-Q200
Res, 10R, 5%, 1210, Thick Film; Resistor Case Style:1210 [3225 Metric]; Resistance:10Ohm; Product Range:Esr Series; Voltage Rating:200V; Resistor Element Material:Thick Film; Power Rating:660Mw; Resistance Tolerance:± 5%; Temperaturerohs Compliant: Yes |Rohm ESR25JZPJ100

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • ROH
  • RHOM
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROHS
  • ROMH
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Technical Specifications

Physical
Case/Package1210
Case Code (Imperial)1210
Case Code (Metric)3225
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation500 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingDigi-Reel®
Power Rating660 mW
Resistance10 Ω
Temperature Coefficient200 ppm/°C
Tolerance5 %
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Height650 µm
Length3.2004 mm
Width2.4892 mm

Documents

Download datasheets and manufacturer documentation for ROHM ESR25JZPJ100.

Newark
Datasheet8 pages7 years ago

Compliance

Environmental Classification
RoHSCompliant