ROHM ESR18EZPJ471

Res Thick Film 1206 470 Ohm 5% 0.5W(1/2W) ±200ppm/C Pad SMD Automotive T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation333 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating500 mW
Resistance470 Ω
Temperature Coefficient200 ppm/°C
Tolerance5 %
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Height650 µm
Length3.2004 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for ROHM ESR18EZPJ471.

Newark
Datasheet8 pages7 years ago

Inventory History

3 month trend:
+1.24%

Alternate Parts

Price @ 1000
$ 0.029
$ 0.037
Stock
837,759
1,287,925
Authorized Distributors
12
6
Resistance
470 Ω
-
Case/Package
1206
-
Tolerance
5 %
-
Power Rating
500 mW
-
Composition
Thick Film
-
Temperature Coefficient
200 ppm/°C
-

Engineering Resources

View Evaluation kits and Reference designs for ROHM ESR18EZPJ471.

Related Parts

Descriptions

Descriptions of ROHM ESR18EZPJ471 provided by its distributors.

Res Thick Film 1206 470 Ohm 5% 0.5W(1/2W) ±200ppm/C Pad SMD Automotive T/R
Res, Aec-Q200, Thick Film, 470R, 5%, 1206 Rohs Compliant: Yes |Rohm ESR18EZPJ471
RES, 470R, 5%, 1206, THICK FILM; Resistor Case Style: 1206 [3216 Metric]; Resistance: 470ohm; Product Range: ESR Series; Voltage Rating: 200V; Resistor Element Material: Thick Film; Power Rating: 500mW; Resistance Tolerance: ±

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • ROH
  • RHOM
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROHS
  • ROMH
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation333 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating500 mW
Resistance470 Ω
Temperature Coefficient200 ppm/°C
Tolerance5 %
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Height650 µm
Length3.2004 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for ROHM ESR18EZPJ471.

Newark
Datasheet8 pages7 years ago

Compliance

Environmental Classification
RoHSCompliant