ROHM ESR18EZPJ2R0

Res Thick Film 1206 2 Ohm 5% 0.5W(1/2W) ±200ppm/°C Epoxy Resin Pad SMD Automotive T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation333 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Power Rating500 mW
Resistance2 Ω
Schedule B8533210045
Temperature Coefficient200 ppm/°C
Tolerance5 %
Voltage Rating200 V
Dimensions
Height650 µm
Length3.2004 mm
Width1.6002 mm

Inventory History

3 month trend:
-2.24%

Alternate Parts

Price @ 1000
$ 0.033
$ 0.053
$ 0.053
Stock
104,606
47,252
47,252
Authorized Distributors
7
6
6
Resistance
2 Ω
-
-
Case/Package
1206
-
-
Tolerance
5 %
-
-
Power Rating
500 mW
-
-
Composition
Thick Film
-
-
Temperature Coefficient
200 ppm/°C
-
-

Engineering Resources

View Evaluation kits and Reference designs for ROHM ESR18EZPJ2R0.

Related Parts

Descriptions

Descriptions of ROHM ESR18EZPJ2R0 provided by its distributors.

Res Thick Film 1206 2 Ohm 5% 0.5W(1/2W) ±200ppm/°C Epoxy Resin Pad SMD Automotive T/R
RES ANTI-SURGE 1206 2 OHM 1/3W 5% SMD
RES 2 OHM 5% 3/4W 1206
PS1206 2R 5% 0,5W PULS/SURGE
1206 ANTI-SURGE 2R 5% 0.33W
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • ROH
  • RHOM
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROHS
  • ROMH
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation333 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Power Rating500 mW
Resistance2 Ω
Schedule B8533210045
Temperature Coefficient200 ppm/°C
Tolerance5 %
Voltage Rating200 V
Dimensions
Height650 µm
Length3.2004 mm
Width1.6002 mm

Compliance

Environmental Classification
RoHSCompliant