ROHM ESR18EZPJ150

Res Thick Film 1206 15 Ohm 5% 0.5W(1/2W) ±200ppm/C Epoxy Resin Pad SMD Automotive T/R
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation333 mW
Min Operating Temperature-55 °C
Number of Terminations2
Power Rating500 mW
Resistance15 Ω
Temperature Coefficient200 ppm/°C
Tolerance5 %
Voltage Rating200 V
Dimensions
Height650 µm
Length3.2004 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for ROHM ESR18EZPJ150.

Future Electronics
Datasheet8 pages7 years ago

Inventory History

3 month trend:
+102%

Alternate Parts

Price @ 1000
$ 0.034
$ 0.044
$ 0.044
Stock
19,379
10,883
10,883
Authorized Distributors
7
5
5
Resistance
15 Ω
-
-
Case/Package
1206
-
-
Tolerance
5 %
-
-
Power Rating
500 mW
-
-
Composition
Thick Film
-
-
Temperature Coefficient
200 ppm/°C
-
-

Engineering Resources

View Evaluation kits and Reference designs for ROHM ESR18EZPJ150.

Related Parts

Descriptions

Descriptions of ROHM ESR18EZPJ150 provided by its distributors.

Res Thick Film 1206 15 Ohm 5% 0.5W(1/2W) ±200ppm/C Epoxy Resin Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 15ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206
Res, 15R, 5%, 0.5W, Thick Film, 1206 Rohs Compliant: Yes |Rohm ESR18EZPJ150
ESR Series 1206 15 Ohm 0.5 W ±5 % ±200 ppm/°C Anti-Surge Chip Resistor
RES ANTI-SURGE 1206 15 OHM 1/3W 5% SMD
Thick Film Resistors 1206 15ohm 5% Anti Surge AEC-Q200

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • ROH
  • RHOM
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROHS
  • ROMH
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation333 mW
Min Operating Temperature-55 °C
Number of Terminations2
Power Rating500 mW
Resistance15 Ω
Temperature Coefficient200 ppm/°C
Tolerance5 %
Voltage Rating200 V
Dimensions
Height650 µm
Length3.2004 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for ROHM ESR18EZPJ150.

Future Electronics
Datasheet8 pages7 years ago

Compliance

Environmental Classification
RoHSCompliant