ROHM ESR18EZPF1000

Res Thick Film 1206 100 Ohm 1% 0.5W(1/2W) ±100ppm/°C Epoxy Resin Pad SMD Automotive T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation333 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating500 mW
Resistance100 Ω
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Height650 µm
Length3.2004 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for ROHM ESR18EZPF1000.

Newark
Datasheet8 pages7 years ago
Future Electronics
Datasheet8 pages7 years ago
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago

Inventory History

3 month trend:
-11.15%

Alternate Parts

Price @ 1000
$ 0.017
$ 0.035
$ 0.046
$ 0.023
$ 0.03
Stock
654,204
177,423
197,945
245,774
450
Authorized Distributors
13
11
9
9
3
Resistance
100 Ω
-
-
100 Ω
100 Ω
Case/Package
1206
-
-
1206
Molded
Tolerance
1 %
-
-
-
1 %
Power Rating
500 mW
-
-
-
500 mW
Composition
Thick Film
-
-
-
Thick Film
Temperature Coefficient
100 ppm/°C
-
-
-
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for ROHM ESR18EZPF1000.

Related Parts

Descriptions

Descriptions of ROHM ESR18EZPF1000 provided by its distributors.

Res Thick Film 1206 100 Ohm 1% 0.5W(1/2W) ±100ppm/°C Epoxy Resin Pad SMD Automotive T/R
Res Anti-Surge Thick Film 1206 100 Ohm 1% 1/2W ±100ppm/°C Molded Paper T/R
ESR Series 1206 100 O ±1% 0.33 W ±100 ppm/°C Anti-surge Chip Resistor
Thick Film Resistors 1206 100ohm 1% Anti Surge AEC-Q200
RES, 100R, 1%, 1206, THICK FILM; Resistor Case Style: 1206 [3216 Metric]; Resistance: 100ohm; Product Range: ESR Series; Voltage Rating: 200V; Resistor Element Material: Thick Film; Power Rating: 500mW; Resistance Tolerance: ±

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • ROH
  • RHOM
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROHS
  • ROMH
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • ESR18EZPF1000.

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation333 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating500 mW
Resistance100 Ω
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Height650 µm
Length3.2004 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for ROHM ESR18EZPF1000.

Newark
Datasheet8 pages7 years ago
Future Electronics
Datasheet8 pages7 years ago
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant