ROHM ESR10EZPJ472

Res Thick Film 0805 4.7K Ohm 5% 0.4W ±200ppm/C Pad SMD Automotive T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Technical
CompositionThick Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Power Rating400 mW
Resistance4.7 kΩ
Temperature Coefficient200 ppm/°C
Tolerance5 %
Voltage Rating150 V
Voltage Rating (DC)150 V
Dimensions
Height650 µm

Documents

Download datasheets and manufacturer documentation for ROHM ESR10EZPJ472.

Newark
Datasheet8 pages7 years ago
Future Electronics
Datasheet8 pages7 years ago
Datasheet8 pages7 years ago
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago

Inventory History

3 month trend:
-2.86%

Engineering Resources

View Evaluation kits and Reference designs for ROHM ESR10EZPJ472.

Related Parts

Descriptions

Descriptions of ROHM ESR10EZPJ472 provided by its distributors.

Res Thick Film 0805 4.7K Ohm 5% 0.4W ±200ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 0.4W, 4700ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805
ESR Series 4.7 kO ±5% 0.4 W ±200 ppm/°C 0805 SMT Anti-Surge Chip Resistor
Res, 4K7, 5%, 0805, Thick Film; Resistor Case Style:0805 [2012 Metric]; Resistance:4.7Kohm; Product Range:Esr Series; Voltage Rating:150V; Resistor Element Material:Thick Film; Power Rating:400Mw; Resistance Tolerance:± 5%; Rohs Compliant: Yes |Rohm ESR10EZPJ472

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • ROH
  • RHOM
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROHS
  • ROMH
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Technical Specifications

Physical
Case/Package0805
Technical
CompositionThick Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Power Rating400 mW
Resistance4.7 kΩ
Temperature Coefficient200 ppm/°C
Tolerance5 %
Voltage Rating150 V
Voltage Rating (DC)150 V
Dimensions
Height650 µm

Documents

Download datasheets and manufacturer documentation for ROHM ESR10EZPJ472.

Newark
Datasheet8 pages7 years ago
Future Electronics
Datasheet8 pages7 years ago
Datasheet8 pages7 years ago
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant