ROHM ESR10EZPJ470

Res Thick Film 0805 47 Ohm 5% 2/5W ±200ppm/°C Molded SMD Paper T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Technical
CompositionThick Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Power Rating400 mW
Resistance47 Ω
Schedule B8533210045
Temperature Coefficient200 ppm/°C
Tolerance5 %
Voltage Rating150 V
Voltage Rating (DC)150 V
Dimensions
Height650 µm

Documents

Download datasheets and manufacturer documentation for ROHM ESR10EZPJ470.

Newark
Datasheet8 pages7 years ago
Future Electronics
Datasheet8 pages7 years ago
Datasheet8 pages7 years ago
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago

Inventory History

3 month trend:
-27.39%

Engineering Resources

View Evaluation kits and Reference designs for ROHM ESR10EZPJ470.

Related Parts

Descriptions

Descriptions of ROHM ESR10EZPJ470 provided by its distributors.

Res Thick Film 0805 47 Ohm 5% 2/5W ±200ppm/°C Molded SMD Paper T/R
Anti Surge Chip Resistor 0805 Case 47 Ohms 5% Tolerance 200 PPM
Thick Film Resistors 0805 47ohm 5% Anti Surge AEC-Q200
Res, 47R, 5%, 0805, Thick Film; Resistor Case Style:0805 [2012 Metric]; Resistance:47Ohm; Product Range:Esr Series; Voltage Rating:150V; Resistor Element Material:Thick Film; Power Rating:400Mw; Resistance Tolerance:± 5%; Temperaturerohs Compliant: Yes |Rohm ESR10EZPJ470

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • ROH
  • RHOM
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROHS
  • ROMH
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Technical Specifications

Physical
Case/Package0805
Technical
CompositionThick Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Power Rating400 mW
Resistance47 Ω
Schedule B8533210045
Temperature Coefficient200 ppm/°C
Tolerance5 %
Voltage Rating150 V
Voltage Rating (DC)150 V
Dimensions
Height650 µm

Documents

Download datasheets and manufacturer documentation for ROHM ESR10EZPJ470.

Newark
Datasheet8 pages7 years ago
Future Electronics
Datasheet8 pages7 years ago
Datasheet8 pages7 years ago
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant