ROHM ESR10EZPF2611

Res Thick Film 0805 2.61K Ohm 1% 0.4W ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Technical
CompositionThick Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Power Rating400 mW
Resistance2.61 kΩ
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating150 V
Dimensions
Height650 µm

Documents

Download datasheets and manufacturer documentation for ROHM ESR10EZPF2611.

Future Electronics
Datasheet8 pages7 years ago
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago

Inventory History

3 month trend:
-4.45%

Engineering Resources

View Evaluation kits and Reference designs for ROHM ESR10EZPF2611.

Related Parts

Descriptions

Descriptions of ROHM ESR10EZPF2611 provided by its distributors.

Res Thick Film 0805 2.61K Ohm 1% 0.4W ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0805 2.61KOhm 1% 2/5W ±100ppm/°C Molded SMD Paper T/R
ESR Series 2.61 kO ±1 % 0.4 W ±100 ppm/°C 0805 SMT Anti-Surge Chip Resistor
RES SMD 2.61K OHM 1% 0.4W 0805

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • ROH
  • RHOM
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROHS
  • ROMH
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Technical Specifications

Physical
Case/Package0805
Technical
CompositionThick Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Power Rating400 mW
Resistance2.61 kΩ
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating150 V
Dimensions
Height650 µm

Documents

Download datasheets and manufacturer documentation for ROHM ESR10EZPF2611.

Future Electronics
Datasheet8 pages7 years ago
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant