ROHM ESR03EZPJ331

Res Thick Film 0603 330 Ohm 5% 0.25W(1/4W) ±200ppm/C Epoxy Resin Pad SMD Automotive T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Technical
CompositionThick Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Power Rating250 mW
Resistance330 Ω
Schedule B8533210045
Temperature Coefficient200 ppm/°C
Tolerance5 %
Voltage Rating150 V
Voltage Rating (DC)150 V
Dimensions
Height450 µm
Length1.6 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for ROHM ESR03EZPJ331.

Newark
Datasheet8 pages7 years ago
Future Electronics
Datasheet8 pages7 years ago
Datasheet8 pages7 years ago
Datasheet8 pages7 years ago

Inventory History

3 month trend:
+102%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.021
$ 0.016
Stock
2,435,311
140,817
Authorized Distributors
14
6
Resistance
330 Ω
-
Case/Package
0603
-
Tolerance
5 %
-
Power Rating
250 mW
-
Composition
Thick Film
-
Temperature Coefficient
200 ppm/°C
-

Engineering Resources

View Evaluation kits and Reference designs for ROHM ESR03EZPJ331.

Related Parts

Descriptions

Descriptions of ROHM ESR03EZPJ331 provided by its distributors.

Res Thick Film 0603 330 Ohm 5% 0.25W(1/4W) ±200ppm/C Epoxy Resin Pad SMD Automotive T/R
Anti Surge Chip Resistor; 0603 Case Size, 5% Rohs Compliant: Yes |Rohm ESR03EZPJ331
ESR Series 0603 330 Ohm ±5% 0.25 W ±200 ppm/°C Anti Surge Chip Resistor
RES, 330R, 5%, 0603, THICK FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 330ohm; Product Range: ESR Series; Voltage Rating: 150V; Resistor Element Material: Thick Film; Power Rating: 250mW; Resistance Tolerance: ±

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • ROH
  • RHOM
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROHS
  • ROMH
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Technical Specifications

Physical
Case/Package0603
Technical
CompositionThick Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Power Rating250 mW
Resistance330 Ω
Schedule B8533210045
Temperature Coefficient200 ppm/°C
Tolerance5 %
Voltage Rating150 V
Voltage Rating (DC)150 V
Dimensions
Height450 µm
Length1.6 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for ROHM ESR03EZPJ331.

Newark
Datasheet8 pages7 years ago
Future Electronics
Datasheet8 pages7 years ago
Datasheet8 pages7 years ago
Datasheet8 pages7 years ago

Compliance

Environmental Classification
RoHSCompliant