Samtec ESQ-120-33-T-D

Conn Elevated Socket SKT 40 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
Production
In Stock

Price and Stock

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingTin
Housing ColorBlack
Housing MaterialPolyester
Technical
Contact Resistance10 mΩ
GenderReceptacle
Max Current Rating6.9 A
Max Operating Temperature105 °C
Max Voltage Rating (AC)550 V
Min Operating Temperature-55 °C
Number of Contacts40
Number of Rows2
OrientationStraight
Schedule B8536694040
TerminationSolder
Dimensions
Depth4.95 mm
Length51.31 mm
Pitch2.54 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for Samtec ESQ-120-33-T-D.

Samtec
Datasheet1 page6 years ago
Technical Drawing4 pages6 years ago
Sager Electronics
Datasheet1 page5 years ago
Datasheet1 page2 years ago
Datasheet1 page3 years ago
Newark
Datasheet1 page9 years ago
Datasheet1 page12 years ago
Farnell
Datasheet1 page13 years ago
Master Electronics
Datasheet1 page5 years ago
Upverter
Datasheet4 pages6 years ago
Toby Electronics
Datasheet1 page9 years ago
Datasheet1 page8 years ago

Inventory History

3 month trend:
+41.90%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Samtec ESQ-120-33-T-D.

Related Parts

Descriptions

Descriptions of Samtec ESQ-120-33-T-D provided by its distributors.

Conn Elevated Socket SKT 40 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
Board-To-Board Connector, Esq Series, Through Hole, Receptacle, 40, 2.54 Mm, Tin Plated Contacts Rohs Compliant: Yes |Samtec ESQ-120-33-T-D
CONNECTOR, RCPT, 40POS, 2ROW, 2.54MM; Pitch Spacing: 2.54mm; No. of Contacts: 40Contacts; Gender: Receptacle; Product Range: ESQ Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Tin Plated Contacts; Contact Material: Phosphor Bronze; SVHC: No SVHC (15-Jan-2019); Contact Termination: Through Hole Vertical; Row Pitch: 2.54mm

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SANTEC
  • SAMTE
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SEM
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ESQ-120-33-T-D.
  • ESQ12033TD

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingTin
Housing ColorBlack
Housing MaterialPolyester
Technical
Contact Resistance10 mΩ
GenderReceptacle
Max Current Rating6.9 A
Max Operating Temperature105 °C
Max Voltage Rating (AC)550 V
Min Operating Temperature-55 °C
Number of Contacts40
Number of Rows2
OrientationStraight
Schedule B8536694040
TerminationSolder
Dimensions
Depth4.95 mm
Length51.31 mm
Pitch2.54 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for Samtec ESQ-120-33-T-D.

Samtec
Datasheet1 page6 years ago
Technical Drawing4 pages6 years ago
Sager Electronics
Datasheet1 page5 years ago
Datasheet1 page2 years ago
Datasheet1 page3 years ago
Newark
Datasheet1 page9 years ago
Datasheet1 page12 years ago
Farnell
Datasheet1 page13 years ago
Master Electronics
Datasheet1 page5 years ago
Upverter
Datasheet4 pages6 years ago
Toby Electronics
Datasheet1 page9 years ago
Datasheet1 page8 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant