Espressif Systems ESP32-WROVER

Bluetooth and Wi-Fi Module 2.4GHz to 2.5GHz 2.3V to 3.6V 38-Pin SMD Module

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Bandwidth100 MHz
Data Rate150 Mbps
InterfaceI2C, I2S, SPI, UART
Max Frequency2.5 GHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Manufacturer Package IdentifierESP32-WROVER
Min Operating Temperature-40 °C
Min Supply Voltage2.3 V
Nominal Supply Current80 mA
Number of ADC Channels16
Number of GPIO20
Dimensions
Height3.4 mm

Engineering Resources

View Evaluation kits and Reference designs for Espressif Systems ESP32-WROVER.

Descriptions

Descriptions of Espressif Systems ESP32-WROVER provided by its distributors.

Bluetooth and Wi-Fi Module 2.4GHz to 2.5GHz 2.3V to 3.6V 38-Pin SMD Module
SMD MODULE ESP32-D0WDQ6 32MBIT
RX TXRX MOD WIFI PCB TRACE SMD
Bluetooth Module BLU-ESP32-WROVER, Bluetooth + BLE + WIFI, BT 4.2, IEEE 802.11 b/g/n/e/i, SD card, UART, SPI, SDIO, I2C, LED PWM, Motor PWM, dimensions 18 x 31.4 x 3.3 mm

Manufacturer Aliases

Espressif Systems has several brands around the world that distributors may use as alternate names. Espressif Systems may also be known as the following names:

  • ESPRESSIF
  • Espressif Inc
  • ESPRESSIF SYSTEMS (SHANGHAI)
  • ESPRESSIF SYSTEMS (SHANGHAI) CO LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • ESP32WROVER

Technical Specifications

Technical
Bandwidth100 MHz
Data Rate150 Mbps
InterfaceI2C, I2S, SPI, UART
Max Frequency2.5 GHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Manufacturer Package IdentifierESP32-WROVER
Min Operating Temperature-40 °C
Min Supply Voltage2.3 V
Nominal Supply Current80 mA
Number of ADC Channels16
Number of GPIO20
Dimensions
Height3.4 mm

Compliance

Environmental Classification
RoHSNon-Compliant