Espressif Systems ESP32-S2-WROOM

highly integrated, low-power, single-core Wi-Fi Microcontroller SoC
Datasheet

Price and Stock

Technical Specifications

Technical
Bandwidth72 MHz
Data Rate150 Mbps
InterfaceI2C, I2S, SPI, UART, USB
Max Frequency2.484 GHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current500 mA
Number of ADC Channels20
Number of GPIO35
Dimensions
Height3.45 mm

Documents

Download datasheets and manufacturer documentation for Espressif Systems ESP32-S2-WROOM.

Upverter
Datasheet26 pages3 years ago

Engineering Resources

View Evaluation kits and Reference designs for Espressif Systems ESP32-S2-WROOM.

Descriptions

Descriptions of Espressif Systems ESP32-S2-WROOM provided by its distributors.

highly integrated, low-power, single-core Wi-Fi Microcontroller SoC
WiFi Module 802.11 2,4-2,5GHz 72,2Mb/s
SMD MODULE ESP32-S2-WROVER, ESP3
RX TXRX MOD WIFI SURFACE MOUNT

Manufacturer Aliases

Espressif Systems has several brands around the world that distributors may use as alternate names. Espressif Systems may also be known as the following names:

  • ESPRESSIF
  • Espressif Inc
  • ESPRESSIF SYSTEMS (SHANGHAI)
  • ESPRESSIF SYSTEMS (SHANGHAI) CO LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • ESP32S2WROOM

Technical Specifications

Technical
Bandwidth72 MHz
Data Rate150 Mbps
InterfaceI2C, I2S, SPI, UART, USB
Max Frequency2.484 GHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current500 mA
Number of ADC Channels20
Number of GPIO35
Dimensions
Height3.45 mm

Documents

Download datasheets and manufacturer documentation for Espressif Systems ESP32-S2-WROOM.

Upverter
Datasheet26 pages3 years ago