United Chemi-Con ESMH100VSN823MA50T

Cap Aluminum Lytic 82000uF 10V 20% (35 X 50mm) Snap-In 10mm 0.01 Ohm 8490mA 2000h 85°C Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountThrough Hole
Technical
Capacitance82 mF
ESR (Equivalent Series Resistance)10 mΩ
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk
PolarityPolar
Resistance10 mΩ
Ripple Current8.49 A
TerminationSnap in
Tolerance20 %
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Diameter35 mm
Height50 mm
Height - Seated (Max)50.0126 mm
Lead Pitch10.0076 mm
Length50 mm

Documents

Download datasheets and manufacturer documentation for United Chemi-Con ESMH100VSN823MA50T.

Electro Sonic
Datasheet15 pages16 years ago
element14
Datasheet3 pages13 years ago
Datasheet3 pages14 years ago
Datasheet3 pages15 years ago
Datasheet16 pages22 years ago
Newark
Datasheet15 pages17 years ago
DigiKey
Datasheet3 pages18 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for United Chemi-Con ESMH100VSN823MA50T.

Related Parts

Descriptions

Descriptions of United Chemi-Con ESMH100VSN823MA50T provided by its distributors.

Cap Aluminum Lytic 82000uF 10V 20% (35 X 50mm) Snap-In 10mm 0.01 Ohm 8490mA 2000h 85°C Bulk
CAPACITOR ALUM ELECT 82000UF 10V SNAP-IN
Aluminum Electrolytic Capacitor; Capacitor Type:General Purpose; Capacitance:82000µF; Voltage Rating:10VDC; Capacitor Dielectric Type:Aluminum Electrolytic; ESR:0.01ohm; Body Height:50mm; Body Diameter:35mm; Lead Spacing:10mm

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • EUROPE CHEMI-CON
  • UNITED CHE
  • United Chemi-Con (UCC)
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountThrough Hole
Technical
Capacitance82 mF
ESR (Equivalent Series Resistance)10 mΩ
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk
PolarityPolar
Resistance10 mΩ
Ripple Current8.49 A
TerminationSnap in
Tolerance20 %
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Diameter35 mm
Height50 mm
Height - Seated (Max)50.0126 mm
Lead Pitch10.0076 mm
Length50 mm

Documents

Download datasheets and manufacturer documentation for United Chemi-Con ESMH100VSN823MA50T.

Electro Sonic
Datasheet15 pages16 years ago
element14
Datasheet3 pages13 years ago
Datasheet3 pages14 years ago
Datasheet3 pages15 years ago
Datasheet16 pages22 years ago
Newark
Datasheet15 pages17 years ago
DigiKey
Datasheet3 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant