United Chemi-Con ESMG350ELL222ML25S

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2200uF
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialAluminium
MountThrough Hole
Number of Pins2
Technical
Capacitance2.2 mF
Dissipation Factor16 %
Lead/Base StyleStraight
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk
PolarityPolar
Ripple Current1.785 A
Schedule B853222***
TerminationRadial
Test Frequency120 kHz
Tolerance20 %
Voltage35 V
Voltage Rating35 V
Voltage Rating (DC)35 V
Dimensions
Diameter16 mm
Height25 mm
Height - Seated (Max)26.4922 mm
Lead Pitch7.5 mm
Length25 mm

Documents

Download datasheets and manufacturer documentation for United Chemi-Con ESMG350ELL222ML25S.

United Chemi-Con
Datasheet3 pages2 years ago
element14 APAC
Datasheet4 pages12 years ago
Datasheet3 pages7 years ago
Electro Sonic
Datasheet2 pages3 years ago
Datasheet4 pages9 years ago
Datasheet4 pages10 years ago
element14
Datasheet10 pages22 years ago
Future Electronics
Datasheet4 pages11 years ago
Datasheet4 pages13 years ago

Inventory History

3 month trend:
-0.46%

Alternate Parts

Price @ 1000
$ 0.792
$ 0.525
$ 0.525
Stock
30,700
194,419
194,419
Authorized Distributors
10
19
19
Capacitance
2.2 mF
2.2 mF
2.2 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
1.785 A
1.25 A
1.25 A
Height - Seated (Max)
26.4922 mm
27.0002 mm
27.0002 mm

Engineering Resources

View Evaluation kits and Reference designs for United Chemi-Con ESMG350ELL222ML25S.

Related Parts

Descriptions

Descriptions of United Chemi-Con ESMG350ELL222ML25S provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2200uF
Cap Aluminum Lytic 2200uF 35V 20% (16 X 25mm) Radial 7.5mm 1785mA 2000h 85°C Bulk
SMG Series Ø16 x 25 mm 2200 uF 35 V Radial Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor 2200Uf, 35V, 20%, Radial; Capacitance:2200Μf; Voltage(Dc):35V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Lead Spacing:7.5Mm Rohs Compliant: Yes |Chemi-Con ESMG350ELL222ML25S

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • EUROPE CHEMI-CON
  • UNITED CHE
  • United Chemi-Con (UCC)
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialAluminium
MountThrough Hole
Number of Pins2
Technical
Capacitance2.2 mF
Dissipation Factor16 %
Lead/Base StyleStraight
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk
PolarityPolar
Ripple Current1.785 A
Schedule B853222***
TerminationRadial
Test Frequency120 kHz
Tolerance20 %
Voltage35 V
Voltage Rating35 V
Voltage Rating (DC)35 V
Dimensions
Diameter16 mm
Height25 mm
Height - Seated (Max)26.4922 mm
Lead Pitch7.5 mm
Length25 mm

Documents

Download datasheets and manufacturer documentation for United Chemi-Con ESMG350ELL222ML25S.

United Chemi-Con
Datasheet3 pages2 years ago
element14 APAC
Datasheet4 pages12 years ago
Datasheet3 pages7 years ago
Electro Sonic
Datasheet2 pages3 years ago
Datasheet4 pages9 years ago
Datasheet4 pages10 years ago
element14
Datasheet10 pages22 years ago
Future Electronics
Datasheet4 pages11 years ago
Datasheet4 pages13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant